Hirose Electric — FH55 Series Connectors Header
Hirose Electric

Hirose Electric FH55 Series Connectors

FPC connector supports transmission speeds higher than 5 Gbits/s

The new Hirose Electric FH55 series of flexible printed circuit (FPC) connectors can handle high-speed data transmission at signaling rates of higher than 5 Gbits/s, making them suitable for use in USB 3.0, PCI Express Gen 2, Serial ATA Gen 3 and HDMI 1.4a interfaces. 

 

The contacts offer minimal impedance, helping to ensure high data rates. The signal contact has a flat structure instead of the conventional forked shape. This provides a straight signal path and prevents signal reflections. The ground contacts are also placed between the differential pair signal contacts to reduce crosstalk. 

 

Insertion of the FPC into the actuator is made easier with a wide opening of 115°. Correct locking is confirmed by a tactile click. Side catches in the internal structure of the connector guide a tabbed FPC into the correct position. The catches also increase the retention force to give a stable and reliable connection. 

 

The contacts of the FH55 have a nickel barrier to prevent solder wicking, and a flux path and solder pot on the bottom face of the connector absorb excess flux and solder. 

 

Features

  • Contact positions: 10, 22, 31, 40
  • Pitch: 0.4 mm or 0.5 mm
  • 5 mm connector height
  • Current ratings: 0.4 A or 0.5 A
  • Rated voltage: 40 V or 50 V ac/dc
  • Automatic mounting option available
  • Operating-temperature range: -55°C to 85°C

Applications

  • Portable medical devices
  • Car audio systems
  • Satellite navigation
  • LCD screens
  • Portable devices

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More