text.skipToContent text.skipToNavigation

Manufacturer Part #

FH55-22S-0.5SH

FH55 Series 22 Position 500 mA 0.5 mm Pitch FFC & FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH55-22S-0.5SH - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 22
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Operating Temp Range: -55°C to +85°C
Voltage Rating: 50V
Current Rating: 500mA
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: LCP
No of Rows: 1
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,500.00
USD
Quantity
Unit Price
5,000+
$1.50
Product Variant Information section