FTM / AI & Edge Solutions / Infineon — OPTIGA™ Trust M Express Hardware Security Module
Infineon supplies a complete, integrated system for securing an IoT device’s connection to the cloud, providing both a secure hardware root-of-trust capability and a complete registration and provisioning service that can be deployed in high volume across a fleet of devices.
The system combines the OPTIGA™ Trust M Express, a hardware security module, and the Infineon cloud provisioning service.
The OPTIGA Trust M Express security chip provides hardware-based security for IoT devices from manufacturing, through cloud provisioning, to field deployment. The encrypted identity of each OPTIGA Trust M Express chip is programmed in a certified secure Infineon fabrication plant. Benefiting from strong security protection, demonstrated by Common Criteria Evaluation Assurance Level (EAL) 6+ security approval, the OPTIGA Trust M Express is protected from exposure at any stage during the host product’s lifetime.
The cloud ID service automates both IoT device certificate registration and the provisioning of the device in the cloud at scale. The OPTIGA Trust M Express is supplied pre-provisioned with ready-to-use certificates and keys for AWS multi-account registration, and for Azure IoT Hub pre-registration.
This complete, off-the-shelf solution for IoT device security from Infineon eliminates the need for OEMs to build and maintain secure manufacturing facilities for device personalization, allowing them to simplify their production flow, accelerate time-to-market, and reduce cost.
Parts supported: OPTIGA Trust M, PSoC 62, CYW43012
Kit part number: TRUSTMIOTSDKTOBO1
Board Club search term: Security and encryption
The OPTIGA™ Trust M IoT Security Development Kit demonstrates an easy way to implement end-to-end security for IoT devices. The kit enables customers to develop prototypes of various security use cases, and to build full-featured IoT applications that are connected to the cloud.
The board features:
This development board is delivered with two ready-to-use cloud security implementations:
This development kit can also be used to build additional IoT security applications, such as IP protection, cryptography offloading, and secure firmware updates.
The kit is supported by the ModusToolbox™ software development system. The OPTIGA Trust M host library is available as open-source code.
Video link
Unboxing of the OPTIGA™ Trust M IoT Security Development Kit, at:
https://www.youtube.com/watch?v=SCcFV5euPls
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.