FTM / AI & Edge Solutions / Kingbright — QuantumDot LEDs
Measuring just 0.45 mm x 0.25 mm x 0.2 mm, these miniature LEDs feature a wide 140° viewing angle.
Available in red, yellow, green, and orange, these LEDs produce a consistent light output while operating at a forward current of 10 mA. The QuantumDot LEDs’ efficient performance makes them particularly well suited for use as status indicators and backlights in wearable devices, medical diagnostic tools, and smart home products, in which both size and power efficiency are important.
Part Number | Wavelength (nm) | Luminous Intensity (mcd) | |
|
| Minimum | Typical |
APG015SURKKC-TT | 631 | 10 | 35 |
APG015SYKKC-TT | 585 | 10 | 30 |
APG015CGKKC-TT | 571 | 6 | 15 |
APG015SEKKC-TT | 605 | 20 | 50 |