FTM / AI & Edge Solutions / KYOCERA AVX — CX2016 and CX3225 Crystal Timing Units
KYOCERA AVX supplies miniature crystal units which offer high timing accuracy across a wide operating-temperature range.
Supporting many of the most commonly used frequencies, the CXxxxxFB series crystal units are a particularly attractive low-cost option for building a timing circuit. The CX2016FB is supplied in a package with a footprint of 2.0 mm x 1.6 mm. Designers can order a CX2016FB product with a frequency output of 24 MHz, 25 MHz, 26 MHz, 27 MHz, 32 MHz, 3.84 MHz, 40 MHz, 48 MHz, or 50 MHz.
The CX3225FB units in a 3.2 mm x 2.5 mm package also support these frequencies, and can additionally produce a 16 MHz or 20 MHz output.
Available with load capacitance ratings of 6 pF, 7 pF, 8 pF, or 10 pF, these CX devices are suitable for consumer or industrial applications.
CX3225FB16000B0FZZH1
CX3225FB20000B0FZZH1
CX3225FB24000B0FZZH1
CX3225FB25000B0FZZH1
CX3225FB26000B0FZZH1
CX3225FB27000B0FZZH1
CX3225FB38400B0FZZH1
CX3225FB40000B0FZZH1
CX3225FB48000B0FZZH1
CX3225FB50000B0FZZH1
CX3225FB16000C0FZZH1
CX2016FB24000B0FZZH1
CX2016FB25000B0FZZH1
CX2016FB26000B0FZZH1
CX2016FB32000B0FZZH1
CX2016FB38400B0FZZH1
CX2016FB40000B0FZZH1
CX2016FB48000B0FZZH1
CX2016FB50000B0FZZH1
CX2016FB24000C0FZZH1
CX2016FB25000C0FZZH1