FTM / AI & Edge Solutions / Microchip — ECC204 Secure Authentication Device
Microchip has expanded its portfolio of secure authentication devices with the launch of six new products that meet the requirements of the Common Criteria Joint Interpretation Library (JIL) for High-rated secure key storage. The new devices also support certified algorithms that comply with the US Federal Information Processing Standard (FIPS).
These Microchip secure authentication ICs enable manufacturers to implement trusted authentication to prevent counterfeiting, improve quality control and safeguard the user experience. In particular, designers of cost-sensitive applications that may have had limited or no secure authentication previously can now add this critical function after the launch of these cost-optimized security solutions.
The new ICs include five added to the CryptoAuthentication™ hardware-based secure storage products that keep secret keys hidden from unauthorized attackers:
The sixth new product is a CryptoAutomotive™ device: the TA010 with ECC signature and HMAC is an AEC-Q100 Grade 1-qualified IC that enables OEMs to implement secure authentication into vehicle designs without requiring costly modifications.
The secure authentication ICs are supported by the Trust Platform Design Suite, a dedicated software tool used to onboard the ICs with Microchip’s secure key provisioning service. The scalable service enables cryptographic assets to be provisioned for projects of almost any size.
Parts supported: ECC204, TA010, SHA104, SHA105
Kit part number: AT88CKSCKTUDFN-XPRO
Board Club search term: security and encryption
The AT88CKSCKTUDFN-XPRO is a Microchip XPRO extension kit for Microchip CryptoAuthentication™ devices that are supplied in an 8-pin UDFN package. The board attaches to any Microchip microcontroller board that supports the XPRO interface.
The boards operate with the following Microchip devices:
The boards can be used as a learning tool, a development tool, or for configuring and provisioning devices in limited quantities.
The kit features:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.