Energy-harvesting PMIC provides complete power solution for low-voltage devices

Nexperia

The Nexperia NEH2000BY includes software for maximizing the power harvested from photovoltaic cells. Fully integrated including a boost dc-dc converter, the NEH2000BY simplifies the design of energy-harvesting systems, and saves space and BoM cost.

Nexperia has introduced the NEH2000BY, a high-performance power management IC (PMIC) which recharges a battery or storage capacitor using energy harvested from ambient sources such as light. The NEH2000BY enables manufacturers to develop electronic devices that have longer battery life, or are even entirely self-powered.  

 

Energy harvesting via the NEH2000BY also helps to reduce the environmental impact of the billions of batteries produced and discarded every year.  

 

The Nexperia PMIC provides a complete solution for supplying an electronic device from a harvested power source of between 35 µW and 2 mW. Because power conversion operations are integrated inside this single device, engineers can realize designs as much as 20 times smaller than competing solutions. The NEH2000BY requires no external inductor, and only a few external components. The board footprint of a typical power system based on the NEH2000BY is just 12 mm². The device also reduces bill-of-materials cost substantially.  

 

The NEH2000BY includes an on-chip maximum power point tracking (MPPT) adaptive algorithm for optimizing energy transfer as the harvested power input fluctuates. The MPPT algorithm is fast – it responds to environmental changes in less than 1 second. Conversion efficiency is up to 80%.  

 

With its boost capability and power range, the NEH2000BY is optimized for solar energy harvesting, but can also be integrated in designs with other technologies, such as thermoelectric generator or RF energy harvesting. 

 

The NEH2000BY is supplied in a 16-lead, 3 mm x 3 mm QFN package. 

Features

  • Efficient boost dc-dc converter with 1:2 output ratio 
  • Compatible with various types of rechargeable batteries 
  • 625 nA standby current 
  • Operating-temperature range: -40°C to 85°C 

Applications

  • Wireless IoT devices 
  • Smart remote controls 
  • Electronic shelf labels 
  • Wearable devices 
  • Industrial and environmental monitoring equipment 
  • Consumer electronics 
  • Beacons 

Evaluation Board

Part supported: NEH2000BY 

Board part numbers: NEH2000BY-3.5V, NEH2000BY-4.2V 

The NEH2000BY evaluation board enables designers to evaluate and test the NEH2000BY energy-harvesting PMIC’s performance and features. Its small form factor enables easy integration into prototype designs.  

 

The evaluation board is available in two variants:  

  • NEH2000BY-3.5V for use with lithium iron phosphate (LiFe) rechargeable batteries 
  • NEH2000BY-4.2V for use with lithium-ion and lithium-ion polymer (LiPo) rechargeable batteries  

 

Users of the evaluation board also need a photovoltaic cell, rechargeable battery, and multimeter.  

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Nexperia — NEH2000BY Energy-Harvesting PMIC

Related Articles

METZ CONNECT — SM99 and SR99 Terminal Blocks
07 November 2024
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More
ECS Inc. — ECX-31B Crystal
09 November 2023
Ensure precise frequency control with ECS Inc's ECX31B Crystals, essential for applications requiring...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region