TPM 2.0 security chip provides comprehensive protection for industrial equipment

The STMicroelectronics ST33KTPM2I trusted platform module protects against a wide range of threats to the security of industrial and commercial equipment. Independent validation allows for compliance with security regulations.

STMicroelectronics has extended the STSAFE-TPM family with the introduction of the ST33KTPM2I trusted platform module (TPM) for use in industrial, transportation, and home and building automation equipment.

 

The ST33KTPM2I TPM offers improved performance, enhanced security, and increased memory capacity, giving manufacturers the capability to adapt to the growing severity of security challenges to connected products. The device is suitable for security functions including:

  • Platform trusted identity
  • Device health attestation
  • Anti-counterfeiting
  • Protection of keys and critical data
  • Cryptography
  • TLS secure channel communication
  • Self-recovery

The TPM has independently verified security status according to Common Criteria EAL4+, Trusted Computing Group (TCG), and the US government Federal Information Processing Standard (FIPS) 140-3 specifications. This provides manufacturers with a high level of confidence in the security protection provided by the chip, and helps them to meet the requirements of security regulations.

 

For integration into product designs, the ST33KTPM2I is compatible with the Windows and Linux® operating systems, and the TCG TPM software stack. It supports firmware upgrades for the addition of new standard features and cryptography capabilities.

Features

  • Compliant with TPM version 2.0 revision 1.59
  • CC EAL4+ certified
  • FIPS 140-3 certified to physical security Level 3
  • 20-year longevity
  • SP800-193 compliant for protection, detection and recovery requirements
  • Flash memory with error correction code
  • Serial peripheral or I2C interface
  • Operating-temperature range: -40°C to 105°C

Applications

  • Networking equipment
  • Home and building automation
  • Point-of-sale terminals
  • EV charging stations
Extra_FTMIssue62024_STMicroelectronics_ST33KTPM2I

Evaluation Board

Part Number: STPM4RasPIV21

The STPM4RasPIV21 is an extension board for connecting the ST33KTPM trusted platform module (TPM) security chips to Raspberry Pi boards, or to an STM32 microprocessor development kit such as the STM32MP157F-DK2 or STM32MP135F-DK.

 

The board is for product evaluation, use case development and design integration. The STPM4RasPIV21 is shipped with one trusted platform module soldered to the board.

 

Features:

  • 26-pin female connector to plug on Raspberry Pi or STM32MPx-DK boards
  • I2C or SPI configurable interface
  • Reset button to reset the TPM device without a platform restart
  • 26-pin male connector to ease probing and to plug to the same or another extension board

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

STMicroelectronics — STSAFE-A110 Secure Element
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
I-PEX — MHF I LK and MHF 4L LK Micro-RF Connectors
I-PEX has introduced the first micro-RF connectors to include a locking feature to increase retention...
Read More
Vishay — K857PH Silicon PIN Photodiode
The Vishay K857PH is an automotive-grade four-quadrant silicon PIN photodiode in a standard surface-mount...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region