Feature-rich kit speeds development on STM32H573 security MCU

Users of the STM32H573I-DK kit from STMicroelectronics can model the functions of the application thanks to an array of expansion options for Arduino, Pmod and other shield boards.

The STM32H573I-DK Discovery kit from STMicroelectronics is a complete demonstration and development platform for the STM32H573IIK3Q microcontroller, which provides a comprehensive set of security features for protecting connected devices.

 

Based on an Arm® Cortex®‑M33 core and 2 Mbytes of Flash memory, the STM32H573 features an encryption accelerator engine which supports the AES, PKA, and OTFDEC algorithms. The STM32H573 also includes an ST-iROT pre-configured immutable root of trust, with secure boot, firmware update, serial loader, and secure debug mechanisms.

 

The security features of the Cortex-M33 core, which complies with the PSA Certified Level 3 and GlobalPlatform SESIP3 security specifications, include the Arm TrustZone® architecture. On top of this, ST has added its own security services, including the STM32Trust TEE Secure Manager, which saves developers from writing their own security software code, and provides security services which are developed according to industry best practice. This simplifies development while ensuring effective protection.

 

The range of hardware features available on the STM32H573I-DK board helps users to interface with the STM32H573 security capabilities and broad range of peripherals. A variety of options are provided to make it easy to connect extension shields or daughterboards.

 

The kit is supplied with a 1.54″ TFT color display touchscreen with a resolution of 240 px x 240 px. Data transfer is supported by USB 2.0 Full-Speed and 10/100 Mbits/s Ethernet interfaces and a Wi-Fi® module. The USB interface also provides sink/source power capability up to 15 W.

Features

  • SAI audio codec
  • ST-MEMS digital microphone
  • 512 Mbit Octo SPI NOR Flash memory
  • Fan-out daughterboard
  • Four user LEDs
  • User and reset push-buttons
  • Board connectors:
    • ST-LINK USB Type-C®
    • User USB Type-C
    • Ethernet RJ45
    • Stereo headset jack including analogue microphone input
    • microSD™ card
    • Tag‑Connect™ 10-pin footprint
    • Arm Cortex 10-pin 1.27 mm pitch debug connector
    • Arm Cortex MIPI20 connector
    • Arduino Uno V3 expansion
    • STMod+ expansion
    • Pmod™ Type-2A and Type-4A expansion
    • Audio MEMS daughterboard expansion
  • Comprehensive free software libraries and examples available with the STM32CubeH5 MCU package

Applications

  • Home automation:
    • Air conditioning systems
    • Home appliances
    • Alarm systems
  • Industrial systems:
    • Programmable logic controllers
    • Motor controls
    • Pumps
  • Communication gateways
  • Lighting controls
  • Energy conversion systems
  • Consumer devices:
    • PC peripherals
    • Smartphones
    • Computing accessories
STMicroelectronics — STM32H573I-DK Development Kit

Development Kit

Part Number: STM32H573I-DK

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

STMicroelectronics — STSAFE-A110 Secure Element
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
I-PEX — MHF I LK and MHF 4L LK Micro-RF Connectors
I-PEX has introduced the first micro-RF connectors to include a locking feature to increase retention...
Read More
Vishay — K857PH Silicon PIN Photodiode
The Vishay K857PH is an automotive-grade four-quadrant silicon PIN photodiode in a standard surface-mount...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region