Amphenol ICC — IEC 63171-6-Compliant Ethernet Connectors
Amphenol Communications Solutions

Amphenol Communications Solutions IEC 63171-6-Compliant Ethernet Connectors

IEC 63171-6-compliant industrial single-pair Ethernet connectors reduce installation costs

Amphenol Communications Solutions supplies a range of single-pair Ethernet (SPE) connectors for industrial applications, for connecting peripheral devices such as sensors, actuators, and cameras at data-transfer rates up to 1 Gbit/s.

 

SPE cabling is simpler and cheaper to install and maintain than cabling for slow and complex fieldbus protocols. The comprehensive Amphenol portfolio enables the use of SPE in new and existing industrial networks. It includes robust right-angle and vertical board-mount SPE jacks. These mate to SPE plugs which can be terminated in the field, providing a complete latching, shielded interface.

 

Handling currents up to 4 A, the SPE connectors support Ethernet power-over-data-link (PoDL) capability over cable lengths up to 1 km. Data rates up to 1 Gbit/s are possible over cable lengths of 40 m, and 10 Mbits/s up to 1 km.

 

Board-mount jack shields have robust integrated solder tails with board locks, making them suitable for pin-in-paste assembly, and preventing damage caused by mechanical stress.

Amphenol ICC — IEC 63171-6-Compliant Ethernet Connectors

Features

  • Compliant with IEC 63171-6 standard
  • 360° shielding for mated pairs
  • Positive latching with robust thumb-actuated metal latch
  • IDC termination plugs
  • Easier field installation and servicing

Applications

  • Industrial equipment
    • Industrial IoT
    • Factory and process automation
    • Robotics
  • Building automation
  • Computing
  • Traffic control monitoring systems
  • Medical equipment
Amphenol ICC — IEC 63171-6-Compliant Ethernet Connectors

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
13 November 2025
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
29 November 2021
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Lumileds — LUXEON 7070 LED
29 November 2021
The new LUXEON 7070 LED from Lumileds provides the power, efficacy, and solution cost reductions which...
Read More