Complete cloud security solution protects IoT devices from cyber-attack

November 13, 2025

The OPTIGA™ Trust M tamper-resistant security solution from Infineon is based on Common Criteria EAL6+ certified hardware. The secure element can be used with any MCU or application processor to enhance the security of IoT designs.

The OPTIGA Trust M from Infineon is a high-end security solution which provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This individual, turnkey solution offers secure, zero-touch onboarding and the high performance needed for quick cloud access. 

 

The OPTIGA Trust M chips and supporting software offer a wide range of security features. In particular, there is support for common asymmetric cryptography algorithms including:  

  • RSA® up to 2048  
  • AES key up to 256, HMAC up to SHA512  
  • TLS v1.2 PRF and HKDF up to SHA512 

 

The turnkey set-up with full system integration minimizes the design, integration and deployment effort required from product manufacturers. The OPTIGA Trust M development process is certified according to the security standard IEC 62443-4-1 for industrial automation and control systems, acting as an enabler to achieve component-level certification according to IEC 62443-4-2. 

 

The OPTIGA Trust M is specified in two operating-temperature ranges: 

  • SLS32AIA010MK at a standard temperature range of -25°C to 85°C for most commercial implementations 
  • SLS32AIA010ML at an extended temperature range of -40°C to 105°C for harsh industrial environments 

 

The OPTIGA Trust M chip is supplied in a USON-10 package that has a footprint of 3 mm x 3 mm.  

Features

  • ECC cryptography:  
    • NIST curves up to P-521 
    • Brainpool r1 curve up to 512 
  • Hibernate mode for zero power consumption 
  • Open-source host code available on GitHub under MIT license 
  • Up to 10 kbytes of memory 
    • Protected updates 
    • Usage counters 
    • Dynamic object locking 
  • Configurable device security monitor 

Applications

  • Smart lighting 
  • Smart home 
  • Building automation 
  • Industrial robotics 
  • Programmable logic controllers  
  • Motor drives 
  • Drones 

Development Kit

Part Number: TRUSTMV3SHIELDTOBO1

BC_Infineon_TRUSTMV3SHIELDTOBO1

The OPTIGA™ Trust M Shield from Infineon provides a convenient way to evaluate the OPTIGA Trust M family of discrete secure elements.  

 

It is supplied in a popular mikroBus format which makes it easy to integrate into prototype systems based on any microcontroller or microprocessor platform. The shield board can also be used with single-board computers when supported by the appropriate adapters.  

 

The OPTIGA Trust M Shield is compatible with the Infineon PSoC™ 62S2 Wi-Fi BT Pioneer Kit and OPTIGA Trust Adapter. 

Features of the shield board include: 

  • Pre-provisioned TLS security certificates 
  • CC EAL 6+ certified hardware 
  • Qwiic compatible 
  • I2C interface with shielded connection 
  • Cryptographic toolbox 
  • Supports multiple cryptographic algorithms: ECC, RSA, AES, HMAC, HKDF, TLS PRF 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Infineon — OPTIGA TRUST M SLS32AIA Security Module

Featured Products

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
KYOCERA AVX — 6780 Single-Pair Ethernet Connectors
Enhance connectivity with KYOCERA AVX's 6780 SinglePair Ethernet Connectors, ideal for networking ap...
Read More
TAIYO YUDEN — MEAS Family of MLCC Capacitors
High-capacity MLCCs save space in mobile and wearable applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region