FTM / Connectivity / Kingbright — 0202 Bi-Color SMD LEDs
Kingbright supplies a range of surface-mount bi-color LEDs which are ideal for use in space-constrained board designs. The LEDs are available in red/green, red/yellow and yellow/green color combinations.
The LEDs are housed in an 0202 package which has a 0.65 mm x 0.65 mm footprint and is just 0.2 mm high.
Kingbright uses advanced semiconductor technology to maximize luminous intensity while maintaining low power consumption. The LED emitters are made with AlGaInP material on a GaAs substrate.
Part Number | Colors | Dominant Wavelengths | Luminous Intensity at |
Red/green | 624 nm/571 nm | Red: 80 mcd Green: 8 mcd | |
Red/green | 624 nm/571 nm | Red: 80 mcd Green: 8 mcd | |
Red/yellow | 624 nm/589 nm | Red: 80 mcd Yellow: 17 mcd | |
Yellow/green | 589 nm/571 nm | Yellow: 17 mcd Green: 8 mcd |
Share This
Get access to the latest product information, technical analysis, design notes and more