IP67-rated momentary-action switches give users a positive tactile feeling

The KSC2 series switches from Littelfuse provide reliable operation in industrial and consumer applications. The switches feature an operating force of 4.75 N and lifespan of 300,000 switching cycles.

The surface-mount KSC2 series switches from Littelfuse are IP67-rated, 3.5 mm high momentary-action tactile switches featuring a soft actuator. The switches are available in several models and provide various options for electrical lifespan. The switch footprint is 6.2 mm x 6.2 mm. 

 

The KSC2 tactile switches offer superior durability, and provide clear tactile feedback, making it easier for users to know when an input has been registered.  

 

The KSC2 DCT tactile switches have common, normally closed (NC), and normally open (NO) pins. If the designer chooses to use both NC and NO circuitry, a changeover signal is provided, which allows the designer to use both circuits to define the logic of the signal and take actions based on the defined logic. 

 

A valuable feature of the KSC2 switches is the tightly specified electrical height, making the switches suitable for use in high-precision board assembly processes. The specification guarantees reliable electrical connections by precisely defining the distance between the actuation point and the bottom contact. By tightly specifying the electrical height of the KSC2 switches, Littelfuse enables manufacturers to confidently apply reduced tolerances in board assemblies.  

Features

  • Soft actuator
  • 250 Vrms minimum dielectric strength
  • 100 mΩ maximum contact resistance
  • 1 ms maximum bounce time
  • 32 V dc voltage rating
  • Current ratings:
    • Silver contacts: 50 mA
    • Gold contacts: 10 mA

Applications

  • Medical equipment:
    • Surgical tools
    • Wearable medical devices
  • Automotive systems:
    • Door handles
    • Window lifters
    • Steering wheel columns
  • Power tools
  • Lawn mowers
  • Snow blowers
  • Industrial equipment:
    • Elevators
    • Factory automation
    • Industrial machinery

Related Articles

Panasonic Industry — Polarized Power Relays
Ensure reliable switching with Panasonic Industry's Polarized Power Relays, essential for critical a...
Read More
Hirose Electric — ix Industrial Series Connectors
Discover the reliability of Hirose's ix Industrial Series Connectors for robust and secure connections...
Read More
ECS Inc — ECS-2520MV Crystal Oscillators
For reliable timing solutions, look to ECS Inc's ECS-2520MV crystal oscillators. Learn how they optimize...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region