FTM / Connectivity / Microchip — WBZ351 Wireless Modules
The WBZ35x family of wireless modules from Microchip are built around the high-performance, low-power PIC32CX-BZ3 family of systems-on-chip (SoCs). These low-cost, general-purpose microcontrollers are well suited for IoT and smart environments requiring versatile wireless communications with strict security.
The PIC32CX-BZ3 wireless MCUs support Bluetooth Low Energy and IEEE 802.15.4 wireless connectivity with an ultra low-power 2.4 GHz transceiver. This enables end products to cover large areas with mesh networks while consuming less power than previous designs. The transceiver is also Zigbee 3.0 certified and features software stacks which are built around the robust MPLAB Harmony v3 framework.
The WBZ35x family of wireless modules places all this functionality into a shielded surface-mount package with options for an onboard PCB antenna or external u.FL antenna connection. The WBZ351 and WBZ350 modules are based on the PIC32CX5109BZ31048 and PIC32CX5109BZ31032 SoCs and offer 27 or 14 GPIO pins respectively.
In addition to the processing and wireless capabilities, the WBZ35x modules offer useful peripherals for creating modern smart devices which exceed consumer expectations. These include a capacitive touch interface, up to eight 12-bit ADCs, and a 7-bit general-purpose DAC.
The high level of security offered by the WBZ35x wireless modules is due to the in-built hardware-based security accelerator and public critical hardware of the PIC32CX-BZ3 SoCs. Secure boot, AES security encryption and a hash code generator are also included to create a secure execution environment. Microchip Trust&GO support enables simple cloud authentication when building IoT infrastructure.
Part Number: EV19J06A
The PIC32CX-BZ3 and WBZ35x Curiosity board from Microchip is an all-in-one platform for testing the microcontroller and wireless functions of the WBZ35x multi-protocol MCU modules and the PIC32CX-BZ3 SoCs.
The PIC32CX-BZ3 and WBZ35x Curiosity board comes preconfigured with an out-of-the-box sensor application where data are sent over Bluetooth® LE. Additional Bluetooth and Zigbee 3.0 application examples are available in MPLAB Harmony v3.
In addition to the WBZ351 Arm® Cortex®-M4F MCU module with PCB antenna, the PIC32CX-BZ3 and WBZ35x Curiosity board features the following connection interfaces and peripherals:
An Xplained Pro header interface also enables connections to extension boards like the QT7 Xplained Pro extension kit. This can be used to evaluate the capacitive touch capabilities of the PIC32CX-BZ3 SoC for HMI applications.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.