FTM / Connectivity / Monolithic Power Systems — MP6924A Rectifier
The MP6924A from Monolithic Power Systems is a dual intelligent rectifier for implementing synchronous rectification in LLC resonant converters. The MP6924A’s fast turn-off, with a total delay of 35 ns, enables LLC converters to operate in both continuous conduction and discontinuous conduction modes. The device also supports operation in critical conduction mode.
The IC drives two N-channel standard or logic-level MOSFETs, regulates their forward voltage drop to around 29 mV, and turns the MOSFETs off before the switching current goes negative. The device can latch-off the gate driver under light-load conditions, limiting the current to 175 μA.
The MP6924A requires a minimal number of readily available, standard external components, and is supplied in an SOIC-8 package.