Combined Wi-Fi and Bluetooth module saves space in high-speed RF devices

November 3, 2025

Issue 8 2025

The Type 2LL from Murata is a dual-band Wi-Fi® 802.11a/b/g/n/ac/ax, Bluetooth® 5.4 and IEEE 802.15.4 wireless module which provides strong security protection for data transmitted over the air.

The Murata Type 2LL is a small wireless module which is based on an NXP Semiconductors IW610G dual-band 2.4 GHz and 5 GHz chipset.

 

Supplied in a shielded surface-mount package measuring just 7.7 mm x 8.8 mm x 1.3 mm, the Type 2LL facilitates integration into size- and power-sensitive applications such as IoT devices, handheld wireless systems, and gateways.

 

The Type 2LL module is notable for the strong security protection that it provides to data transmitted over Wi-Fi or Bluetooth networks. The IW610G chipset is supplied with NXP EdgeLock™ security technology, and is suitable for security-critical equipment which has to meet the requirements of the SESIP Level 3, IEC 62443 or EU RED article 3(3) security standards and regulations.

 

The IW610G chipset implements hardware mechanisms and algorithms for enhanced collaborative coexistence, which ensure that the Wi-Fi, Bluetooth and 802.15.4 radios avoid interfering with each other.

 

Murata also supplies the similar Type 2KL module: this is based on the NXP IW610F dual-band chipset, which supports Wi-Fi 6 and Bluetooth 5.4 networking.

Features

  • SISO radio interface with 20 MHz channels
  • SDIO 3.0 interface
  • Operating-temperature range: -40°C to 85°C
  • 0.223 g weight

Applications

  • Smart home devices
  • Sensor networks
  • Multimedia systems
  • Gateways
Murata — Type 2LL Wireless Module

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
KYOCERA AVX — 6780 Single-Pair Ethernet Connectors
Enhance connectivity with KYOCERA AVX's 6780 SinglePair Ethernet Connectors, ideal for networking ap...
Read More
TAIYO YUDEN — MEAS Family of MLCC Capacitors
High-capacity MLCCs save space in mobile and wearable applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region