FTM / Connectivity / Murata — XRCGB Crystals
The XRCGB series of crystals from Murata give manufacturers of wireless devices a stable supply of high-quality, low-cost timing devices for Bluetooth®, Zigbee, NFC and other wireless devices.
These crystals are supplied in a compact package with a footprint of just 2.0 mm x 1.6 mm, and are available with frequency outputs between 16 MHz and 50 MHz. The crystal structure uses a simple, cost-effective ceramic plate which is readily available from multiple suppliers: this means that customers can rely on secure supplies of XRCGB products in production volumes.
High-performance capabilities of the crystals include frequency tolerance as low as ±10 ppm at 25°C. Frequency shift over the operating-temperature range is also a maximum of ±10 ppm.
Share This
Get access to the latest product information, technical analysis, design notes and more