Panasonic — PAN9520 Wi-Fi Module
Panasonic

Panasonic PAN9520 Wi-Fi Module

New Wi-Fi module supports latest standards for secure networking

Panasonic has released a new 2.4 GHz IEEE 802.11b/g/n embedded Wi Fi® module, the PAN9520, which provides all the security features required for compliance with the WPA2 and WPA3-Personal Wi-Fi security standards.

 

The PAN9520 is based on the Espressif ESP32-S2 microcontroller, which includes a high-performance 32-bit Xtensa® LX7 CPU, a high-sensitivity wireless radio, a baseband processor, bootloader and 320 kbytes of SRAM. An encryption unit supports a range of security and encryption protocols, including CCMP, TKIP, WAPI, WEP, BIP, and AES.

 

A fully integrated, surface-mount module including a chip antenna, the PAN9520 can be implemented quickly and easily into end-product designs with or without a host controller. A built-in 40 MHz crystal oscillator ensures connection performance is maintained over the module’s full operating-temperature range and lifetime. Although the PAN9520 is one of the smallest modules on the market, it also offers a wide range of peripherals including Full-Speed USB OTG, UART, I2C, and serial peripheral interfaces.

 

The PAN9520 is available in two versions: one has 2 Mbytes of RAM and 4 Mbytes of Flash; the other has no RAM and 1 Mbyte of Flash.

 

The PAN9520 supports access-point mode and station mode in parallel, allowing simultaneous Wi-Fi connections to smart devices and home network routers.

 

Using the Espressif IoT Integrated Development Framework (ESP-IDF), engineers can develop software for a wide range of applications, and access numerous software examples which can be used to speed up development.

Features

  • 150 Mbytes/s maximum data rate
  • Simultaneous support for Infrastructure Station, SoftAP, and Promiscuous modes
  • 802.11mc Fine Time Measurement
  • 43 programmable general-purpose I/Os
  • <100 µA current in deep sleep mode
  • Dimensions: 24 mm × 13 mm × 3.1 mm

Applications

  • IoT devices
  • Industrial equipment
  • Smart building systems
  • Medical devices
Panasonic — PAN9520 Wi-Fi Module

Evaluation Board

Board Part Number: ENW49D01AZKF

The PAN9520 Arduino Evaluation Board includes an Arduino header to allow for the addition of compatible shield boards.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
13 November 2025
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
29 November 2021
The new Lumileds LUXEON 3030 HE Plus &amp; LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Lumileds — LUXEON 7070 LED
29 November 2021
The new LUXEON 7070 LED from Lumileds provides the power, efficacy, and solution cost reductions which...
Read More