New 30 W ac-dc power supply supplies outputs up to 54 V dc

November 13, 2025

Issue 8 2025

The RECOM RACM30-K series ac-dc converters operate on mains-voltage inputs, offer enclosed and open-frame formats, and may be used as power supplies in medical equipment and other safety-conscious applications.

RECOM has expanded its cost-effective RACM30-K series of 30 W ac-dc converter modules to include options for 36 V, 48 V, or 54 V dc outputs, making them suitable for a wider variety of applications. The series already included parts offering 5 V, 12 V, 15 V, 24 V, ±12 V and ±15 V outputs.

 

The new converters are certified according to the UL 60601-1 BF medical standard for outputs higher than 24 V dc, making them suitable for home healthcare use. The RACM30-K converters now also support power-over-Ethernet (PoE+) applications. The 54 V output converter is suitable for power injection with high isolation to ground.

 

The RACM30-K series operates from a universal mains input-voltage range of 88 V to 305 V ac. It is supplied in wired, open-frame or encapsulated PCB options, and in a chassis-mount format with industry-standard pin-outs. A DIN rail fixing option is also available with push-in wire terminations.

 

Additionally, a fully encapsulated version in an IP65-rated housing and with a diameter of just 59 mm is supplied with flying wires for incorporation into flush-mount wall boxes.

 

The footprint of the converters supplied in an enclosure is just 1.5” x 2”: they are rated for the full 30 W power output at ambient temperatures of between -40°C and 60°C, and up to 90°C with derating.

Features

  • Conforms to EN 55022 class B EMC standard
  • Up to 90% efficiency
  • Floating or grounded outputs
  • Multiple safety certificates
  • OVCIII rating up to 5,000 m altitude
  • Three-year warranty

Applications

  • Industrial equipment
  • Medical equipment
  • Home appliances
  • Test and measurement equipment
Extra_Recom_RACM30-K

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
KYOCERA AVX — 6780 Single-Pair Ethernet Connectors
Enhance connectivity with KYOCERA AVX's 6780 SinglePair Ethernet Connectors, ideal for networking ap...
Read More
TAIYO YUDEN — MEAS Family of MLCC Capacitors
High-capacity MLCCs save space in mobile and wearable applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region