FTM / Connectivity / Renesas — DA1470x Wireless Microcontrollers
The Renesas DA1470x is a family of multi-core wireless microcontroller systems-on-chip (SoCs) which supports Bluetooth® Low Energy connectivity, and integrates a 2D graphics processing unit (GPU), display controller and voice activity detector (VAD) for wake word and command word detection.
A comprehensively upgraded version of the DA1469x family, the DA1470x devices offer up to 66% more processing power, an improved sensor node controller and expanded memory capacity.
The combination of functions in the DA1470x enables OEMs to:
The SoC is based on an Arm® Cortex®-M33F main application core, and a Cortex-M0+ core operating as the sensor node controller. The sensor node can perform data acquisition with the rest of the system in shut-down mode, helping to extend battery run-time between charges. The 2D GPU and display controller support DPI, JDI parallel, DBI and single/dual/quad serial peripheral interfaces.
An integrated battery charger works alongside a system power management unit (PMU) with an additional boost dc-dc converter. The PMU enables the device to run on primary or secondary batteries, as well as provide power to external devices through the integrated dc-dc converter and LDOs.
The DA1470x’s configurable media access controller supports the Bluetooth v5.2 specifications for Low Energy operation, as well as proprietary 2.4 GHz radio protocols. A link budget of 103 dB optimizes battery life, system cost and connectivity over the air.
The security of smart connected devices is protected by state-of-the-art cryptographic accelerators, secure boot, and key storage and handling.
Board Part Number: DA14706-00HZDEVKT-P
The DA1470x Development Kit Pro contains a motherboard, a DA14706 daughterboard, a current-sensing board, and a display board. It gives access to all of the package’s GPIOs. Additional daughterboards for the DA14706 and DA14708 can be acquired separately. These daughterboards are supersets of the remaining devices of the DA1470x family and can, respectively, be used as development kits for the DA14701 and DA14705.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.