Low-power 16-bit MCU ideal for smart home appliances

November 13, 2025

Issue 8 2025

Renesas

The RL78/L23 microcontroller from Renesas offers display and touch-sensing control capabilities. The MCU features various power-saving innovations which make it suitable for use in battery-powered systems.

Renesas has extended its RL78 family of 16-bit microcontrollers with the RL78/L23, which combines segment LCD and capacitive touch-sensing control to provide a highly integrated option for human-machine interface (HMI) applications. 

 

The RL78/L23 offers very low power consumption, and is ideal for battery-powered applications that spend the majority of the time in standby mode. Active current is just 109 μA/MHz, and standby current is as low as 0.365 μA. Wake-up time from sleep is just 1 μs.  

 

The MCU includes features for reducing display system power consumption, including SMS (SNOOZE Mode Sequencer), which enables dynamic LCD segment display control without calling on the CPU. By offloading tasks to the SMS, the RL78/L23 minimizes the number of CPU wake-up events, thus reducing system-level power consumption.  

  

Featuring a wide supply-voltage range of 1.6 V to 5.5 V, the MCU can operate directly from the 5 V power supplies commonly used in home appliances and industrial systems. This capability reduces the need for external voltage regulators. The MCU also integrates valuable functions such as a temperature sensor and internal oscillator, reducing the OEM bill-of-materials cost and PCB footprint. 

  

The RL78/L23 is backed by an easy-to-use development environment. Developers can use robust support tools such as Smart Configurator and QE for Capacitive Touch to streamline system design.  

Features

  • Up to 512 kbytes of dual-bank Flash memory  
  • Up to 32 kbytes of SRAM  
  • Up to 8 kbytes of data Flash 
  • Operating temperature range: -40°C to 105°C 
  • UART, I2C and CSI interfaces  
  • IEC 60730-compliant self-test library 

Applications

  • Smart home appliances 
  • Consumer electronics 
  • IoT devices  
  • Induction cooktops  
  • HVAC systems 
  • Metering equipment 
EXTRA_Renesas_Renesas_RL78_L23

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
KYOCERA AVX — 6780 Single-Pair Ethernet Connectors
Enhance connectivity with KYOCERA AVX's 6780 SinglePair Ethernet Connectors, ideal for networking ap...
Read More
TAIYO YUDEN — MEAS Family of MLCC Capacitors
High-capacity MLCCs save space in mobile and wearable applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region