New multi-sensor module integrates AI for next-level air quality monitoring

Renesas enables combined air quality measurements with the new RRH62000 all-in-one sensor module, which delivers critical air quality insights in a 46.6 mm x 34.8 mm x 12 mm package.

The RRH62000 all-in-one sensor module from Renesas presents a compact, intelligent solution for fast development of air quality monitors in a wide variety of applications in which accuracy and robustness are important. The small footprint and streamlined bill-of-materials make the RRH62000 extremely competitive, saving space and development time when compared to discrete solutions or competing modules.

 

The RRH62000 offers simultaneous measurement of all important air quality parameters, including particulate matter (PM) detection with output mass concentration binning for PM1, PM2.5 and PM10, total volatile organic compounds (TVOCs), indoor air quality index (IAQ), equivalent carbon dioxide (eCO2), temperature and relative humidity (RH). Each of the sensors is fully calibrated at the factory. The required air-flow channel for sampling has a self-cleaning high-speed fan mechanism to protect against malfunctions due to dust accumulation.

 

The insights provided by the RRH62000 sensor module are output via an I2C or UART interface on a six-pin connector, with on-device correction algorithms for improved measurement accuracy. Processing and control of the sensors are performed using the in-built microcontroller to free resources on the host system. This in-built processing also makes for easy plug-and-play evaluation of the RRH62000 sensor module using the evaluation kit and accompanying PC software.

 

The standard firmware of the RRH62000 sensor module can also be modified so that the RRH62000 reports in a way that conforms to the requirements and air quality standards of a particular application. The in-built MCU is also powerful enough to implement machine learning algorithms. Using an HVAC system as an example, the RRH62000 can be used to predict when a filter requires replacing. This sensor-fusion AI capability makes the RRH62000 sensor module a useful solution for applications in which machine uptime is of critical importance.

Features

  • Laser-based detection of particle sizes from 0.3 µm to 10.0 µm
  • Metal oxide-based gas sensor
  • Supply-voltage range: 4.5 V to 5.5 V
  • Operating current:
    • 40 mA active during measurement
    • 30 µA sleep
  • Up to 90% RH operating humidity
  • Operating temperature range: -10°C to 60°C
  • Robust, siloxane-resistant construction

Applications

  • Air purifiers
  • Demand-controlled ventilation
  • Industrial automation
  • Building automation
  • Duct monitoring
  • Hazardous material monitoring
  • HVAC controls
  • Air quality monitors
  • Home appliances
  • Smart home devices
  • Smart thermostats
  • Fume hoods
  • Smoke detectors
  • Bathroom ventilation
  • IoT devices
  • Security cameras
  • Weather stations
Extra_FTMIssue82024_RenesasRH62000A1V

Development Kit

Part Number: RRH62000-EVK

Renesas offers the RRH62000-EVK evaluation kit for the RRH62000 all-in-one integrated sensor module for critical air quality measurements. These measurements include particulate matter, total volatile organic compounds, indoor air quality index, equivalent CO2, temperature and relative humidity in a 46.6 mm x 34.8 mm x 12 mm package.

 

The RRH62000-EVK comprises the RRH62000 sensor module, an ESCom board, a USB cable and a quick-start guide. When the RRH62000 module is interfaced with the ESCom board, it becomes easy to connect to a Windows PC for plug-and-play evaluation using the provided software.

BC_Renesas_RRH62000-EVK

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Resources

Featured Products

Related Articles

METZ CONNECT — SM99 and SR99 Terminal Blocks
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
STMicroelectronics — STUSB4500L USB Type-C Controller
The STUSB4500L from STMicroelectronics is an auto-run USB Type-C® controller for 5 V-only sink devices...
Read More
onsemi — NCN26010 Ethernet Controller
onsemi has announced a new 10BASE-T1S Ethernet controller which provides reliable multi-point communication...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region