Wireless IoT module enables Wi-Fi, Bluetooth and 802.15.4 networking

November 13, 2025

Issue 8 2025

STMicroelectronics has gone into volume production with a wireless system-on-chip (SoC) module which provides a ready-to-use board-mount implementation of Wi-Fi® and Bluetooth® networking.

The 2.4 GHz ST67W611M1 wireless module from STMicroelectronics integrates all the RF circuitry and protocol firmware required to implement Wi-Fi or Bluetooth networking, simplifying the addition of wireless capability to embedded system designs.  

 

The ST67W611M1 is based on a Qualcomm® QCC743 multi-protocol 2.4 GHz radio SoC, and is supplied pre-loaded with Wi-Fi 6 and Bluetooth 5.4 protocol firmware. It provides an easy way for users of any STM32 microcontroller or microprocessor to add wireless network capability to their product designs, and requires no RF design expertise on the part of the developer to create a working solution.  

 

ST is expected to provide software updates for the ST67W611M1 by the end of 2025 which will add support for the Matter protocol over Wi-Fi networks, as well as Thread networking. The module supports concurrent Wi-Fi and Bluetooth Low Energy communication.  

 

All RF front-end circuitry is built-in, including power and low-noise amplifiers, an RF switch and balun, plus 4 Mbytes of Flash memory for code and data storage, and a 40 MHz crystal. The ST67W611M1 can be specified with a PCB antenna, an RF connector for an external antenna, or a dedicated RF pin, which is valuable in multi-antenna implementations with an external RF switch. 

 

The module, which is certified to PSA level 1, features advanced hardware security features, including hardware cryptographic accelerators, as well as secure boot and secure debug.  

 

The ST67W611M1 is supplied in a 32-lead LGA package, and can be used in simple, low-cost PCB designs with as few as two layers – many competing products require a four-layer PCB. A reference design, the STDES-67W61BU-U5, provides a recommended layout and associated bill-of-materials for applications based on the ST67W611M1 and an STM32 MCU.  

Features

  • PSA certified to level 1 
  • Regulatory certificates:  
    • FCC 
    • CE/RED 
    • UKCA 
    • IC 
    • JRF/ARIB 
    • ACMA/RCM 
    • RSM 
    • BIS/WPC 
    • NBTC 
  • SPI and UART interfaces 
  • 3.3 V supply voltage 
  • Operating-temperature range: -40°C to 85°C 

Applications

  • Smart home equipment: 
    • Door locks and door bells 
    • Cameras 
    • Smart hubs 
  • Industrial IoT equipment: 
    • Industrial control hubs/gateways 
    • Smart utility metering 
    • EV chargers 
  • Smart appliances: 
    • White goods 
    • Kitchen appliances 
  • Healthcare: 
    • Portable patient monitors 
EXTRA_ST_ST67W611M1

Development Board

The X-NUCLEO-67W61M1 expansion board provides an affordable and flexible way for developers to try out new concepts and build prototypes with the ST67W611M1 module. 

 

Interfacing with the host is possible through SPI via ARDUINO Uno V3 or expansion connectors. This expansion board is stackable on Nucleo-64, Nucleo-144, and Discovery boards, and is compatible with host microcontrollers such as the STM32U5, STM32H5, STM32H7, or STM32N6 product families. 

 

Key features include:  

  • ST67W611M1 module 
  • User LED 
  • User push button 
  • Board connectors: 
  • ARDUINO Uno V3 
  • Raspberry Pi® 40-pin GPIO header 
  • Comprehensive development firmware library and examples, compatible with the X-CUBE-ST67W61 expansion software package for STM32Cube 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
KYOCERA AVX — 6780 Single-Pair Ethernet Connectors
Enhance connectivity with KYOCERA AVX's 6780 SinglePair Ethernet Connectors, ideal for networking ap...
Read More
TAIYO YUDEN — MEAS Family of MLCC Capacitors
High-capacity MLCCs save space in mobile and wearable applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region