Wireless MCU supports Bluetooth, Zigbee, Thread and Matter in a single chip

November 13, 2025

Issue 8 2025

STMicroelectronics has extended the STM32 family of power-efficient, short-range wireless microcontrollers, introducing the multi-protocol STM32WBA6 series for consumer and industrial equipment.

At the top of the range of STM32WBA6 products, the STM32WBA64/65 MCUs support Bluetooth® Low Energy, Zigbee, Thread, Matter and other protocols operating in the 2.4 GHz frequency band, and allows communication using multiple protocols concurrently. A typical use case is a smart home bridge which can communicate with a resident’s mobile app over a Bluetooth link and simultaneously manage lights or thermostats through a Zigbee mesh network. The MCUs are supported by the X-CUBE-MATTER software package, which provides a Matter software development kit and application examples to ease development.

 

The STM32WBA6 series also contains single-protocol variants for simpler and more cost-conscious applications.

 

Featuring more Flash and RAM memory on-chip than the previous STM32WBA5 series, the new STM32WBA6 MCUs provide generous storage capacity for application code and data. The STM32WBA6 also offers more digital interfaces, including USB High Speed alongside three SPI ports, 14 GPIOs, four I2C ports, three USART interfaces, and one LPUART interface.

 

All the STM32WBA6 MCUs are based on an Arm® Cortex®-M33 CPU core, with floating-point unit and DSP extensions, running at up to 100 MHz.

 

The MCUs feature hardware security features which enable host systems to be certified to SESIP Level 3 and PSA Level 3. These include cryptographic accelerators, TrustZone® isolation, and a random number generator. These features also enable both the STM32WBA5 and STM32WBA6 series MCUs to meet the requirements of the latest EU Radio Equipment Directive (RED) cybersecurity regulation.

 

Development boards

The NUCLEO-WBA65RI from STMicroelectronics is a wireless board which demonstrates the ultra low-power radio in the STM32WBA6 series wireless MCUs. The board’s ARDUINO Uno V3 and ST morpho headers allow for easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.

 

Other features include:

  • Three user LEDs
  • Three user and one reset push buttons
  • USB Type-C® connector
  • Comprehensive free software libraries and examples available with the STM32CubeWBA MCU package

ST also supplies the STM32WBA65I-DK1 Discovery kit, a complete demonstration and development platform for the STM32WBA65RIV7. The STM32WBA65I-DK1 Discovery kit takes advantage of the key capabilities of the STM32WBA series MCUs to enable prototyping for a variety of wireless, low‑energy applications in fitness, metering, industry, and medicine, while providing state-of-the-art energy efficiency and security.

Features

  • Memory provision:
    • Up to 2 Mbytes of dual-bank Flash memory with error correction code
    • Up to 512 kbytes of RAM
    • Include 64 kbytes with parity check
  • -100dBm Receive sensitivity for
    IEEE 802.15.4 signals at 250 kbits/s
  • Security features:
    • Supports secure firmware installation
    • Secure data storage with hardware unique key
    • Two AES co-processors, including one with DPA resistance
    • Public key accelerator
    • HASH hardware accelerator
  • Low power consumption:
    • 120 nA operating current in standby mode
    • 1.33 μA in standby mode with real-time clock running
    • 29 µA/MHz in run mode
    • 4.26 mA Receive current
    • 5.94 mA Transmit current at 0 dBm
  • Analog peripherals
    • 12-bit ADC operating at up to 2.5 Msamples/s
    • Two ultra low-power comparators
  • Touch-sensing controller for up to 24 sensors

Applications

  • Wearable healthcare and wellness monitors
  • Animal collars
  • Electronic locks
  • Remote weather sensors
  • IoT devices
Extra_STMicro_STM32WBA65RIV6

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
KYOCERA AVX — 6780 Single-Pair Ethernet Connectors
Enhance connectivity with KYOCERA AVX's 6780 SinglePair Ethernet Connectors, ideal for networking ap...
Read More
TAIYO YUDEN — MEAS Family of MLCC Capacitors
High-capacity MLCCs save space in mobile and wearable applications...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region