Precision chip resistors handle high power loads up to 1 W

November 13, 2025

Issue 8 2025

The Susumu HRG series of high-power chip resistors offers precise and stable resistance over a wide temperature range and numerous temperature cycles.

The HRG series features conventional short side wrap-around terminals, in contrast to Susumu’s PRG series resistors, which have long side terminals. The proprietary thin-film resistor construction and enlarged bottom terminals mean that the HRG resistors are able to handle loads of up to 1 W in a standard EIA 3216 case size, or 1206 in inches.  

 

The Susumu HRG series is notable for its precise electrical characteristics and high reliability. The resistors are available with absolute resistor tolerances of 0.1% or 0.5%. The temperature coefficient of resistance is ±25 ppm/°C or ±50 ppm/°C.  

Features

  • Low noise
  • Excellent high-frequency performance
  • ±0.25% maximum drift after 1,000 hours at rated power at 70°C
  • ±0.1% maximum drift after 1,000 hour at 85 % relative humidity at 85°C
  • ±0.1% maximum drift after 1,000 temperature cycles between -55°C and 125°C
  • ±0.1% maximum drift after 1,000 hours at 155°C
  • AEC-Q200 qualified

Applications

  • Power supplies
  • Power switching
  • Automotive braking systems
  • Test and measurement equipment
  • Motor deflection circuits
  • Sensor circuits
  • Batteries
  • Electric car chargers
Susumu — HRG Series of High-Power Chip Resistors

Related Articles

KYOCERA AVX — 6780 Single-Pair Ethernet Connectors
13 November 2025
Enhance connectivity with KYOCERA AVX's 6780 SinglePair Ethernet Connectors, ideal for networking ap...
Read More
TAIYO YUDEN — MEAS Family of MLCC Capacitors
13 November 2025
High-capacity MLCCs save space in mobile and wearable applications...
Read More
STMicroelectronics — ST4E1240 and ST4E1216 RS485 Transceivers
13 November 2025
Standard-compliant RS-485 transceivers for reliability in noisy industrial environments Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region