Reverse-polarity SMA connectors promote safety by opposing untested antennas

The CONREVSMA connectors by TE Connectivity offer a standard SMA jack and plug with a reversed center pin. This prevents unwanted connections while still allowing engineers to use existing tooling.

TE Connectivity offers a complete connectivity solution with the CONREVSMA004-G reverse-polarity SMA jack and CONREVSMA007-G reverse-polarity SMA plug. The jack is terminated on the PCB, and the plug is secured to a cable by crimping.

 

By reversing the polarity of the center pin in an SMA connection, engineers can secure end products against the use of untested third-party connections, including antennas. This enhances safety and prevents the system from operating beyond the limits of its certification and affecting surrounding radio equipment through unintended radiation.

 

The CONREVSMA connectors feature the standard threaded housing expected by engineers working with coaxial connections. Additionally, the gold-plated brass construction with PTFE dielectric matches what is expected of such connectors in most applications and product areas.

Features

  • Operating frequency:
    • Jack: 12.5 GHz
    • Plug: 18 GHz
  • 50 Ω impedance
  • Straight connection orientation
  • Compatible with RG 174, RG 188 and RG 316 cabling
  • Operating-temperature range: -65°C to 165°C

Applications

  • Routers and gateways
  • IoT devices
  • Building automation systems
  • Industrial equipment
  • Scientific research
  • Quantum computing
  • Broadcasting equipment
EXTRA_TE_CONREVSMA00x_G

TE Connectivity, TE and TE connectivity (logo) are trademarks.

Related Articles

METZ CONNECT — SM99 and SR99 Terminal Blocks
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
STMicroelectronics — STUSB4500L USB Type-C Controller
The STUSB4500L from STMicroelectronics is an auto-run USB Type-C® controller for 5 V-only sink devices...
Read More
onsemi — NCN26010 Ethernet Controller
onsemi has announced a new 10BASE-T1S Ethernet controller which provides reliable multi-point communication...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region