FTM / Connectivity / Vishay — DC Blocking Capacitors
Vishay supplies a range of dc blocking capacitors which feature resonance-free performance across the working frequency range to provide efficient signal coupling. Insertion loss is less than 0.5 dB across each device’s rated frequency band.
These Vishay dc blocking capacitors are supplied in standard surface-mount EIA body sizes. Their packages are based on a low-loss, reliable noble metal electrode system.
Frequency Range | Case Sizes | Maximum Voltage |
HF (3 MHz to 30 MHz) | 0402, 0603, 0805, 1210 | 500 V |
VHF (30 MHz to 300 MHz) | 0402, 0603, 0805, 1210 | 500 V |
UHF (300 MHz to 3 GHz) | 0402, 0603, 0805, 1210 | 500 V |
L (1 GHz to 2 GHz) | 0402, 0603, 0805, 1210 | 500 V |
S (2 GHz to 4 GHz) | 0402, 0603, 0805 | 100 V |
C (4 GHz to 8 GHz) | 0402, 0603, 0805 | 100 V |
X (8 GHz to 12 GHz) | 0402, 0603 | 100 V |
Ku (12 GHz to 18 GHz) | 0402, 0603 | 100 V |
Custom (30 MHz to 6 GHz) | 0402 | 100 V |
Share This
Get access to the latest product information, technical analysis, design notes and more
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility