Vishay — IL300 Optocoupler
Vishay

Linear optocoupler offers high gain stability and wide bandwidth

IL300 from Vishay features 4.4 kV isolation rating

The IL300 linear optocoupler from Vishay features matched photodiodes which ensure that it maintains high stability over time and temperature.

 

The isolation of the IL300 is rated at 4,420 Vrms. The device’s internal insulation distance is more than 0.4 mm. Creepage and clearance distances are at least 7 mm.

 

The IL300 offers frequency-response bandwidth of 1.4 MHz at a forward current of 10 mA. The device, which couples both ac and dc signals, offers gain stability over temperature of ±0.005%/°C. Transfer gain linearity is ±0.25% over a forward-current range of 2 mA to 10 mA.

Features

  • 1 pF common-mode capacitance
  • 100 dB common-mode rejection ratio
  • Approvals:
    • UL/cUL 1577
    • DIN EN 60747-5-5 (VDE 0884-5), available with option 1
    • BSI
    • FIMKO
    • CQC

Applications

  • Power supplies
  • Medical sensors
  • Audio signal interfacing
  • Isolated process control transducers
  • Digital telephone equipment
Vishay — IL300 Optocoupler

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Featured Products

Related Articles

ECS Inc — ECX-2236B Crystals
10 November 2022
The ECX-2236B from ECS Inc., is a family of compact, surface-mount crystals which are notable for their...
Read More
STMicroelectronics — BLUENRG-LP Wireless SoC
10 November 2022
Ultra-low power programmable Bluetooth® Low Energy wireless SoC solution by STMicroelectronics with unparalleled...
Read More
I-PEX — MHF Micro-RF Connector Series
22 June 2023
I-PEX MHF Micro-RF Connector Series is the ideal locking solution that work with MHF I receptacles supporting...
Read More