New low-profile rectifier IC offers footprint compatibility with legacy packages

The Vishay SExxNx series of PowerDFN DFN3820A surface-mount standard rectifiers supports maximum repetitive peak reverse voltages up to 600 V and continuous forward rectified currents up to 4 A.

The DFN3820A series of surface-mount standard rectifiers from Vishay are available in a 3.85 mm x 2.08 mm x 0.88 mm leadless DFN package that is ideal for space-constrained designs. The rectifiers may be used in circuits performing functions including power line polarity protection and rail-to-rail protection.

 

The inclusion of side-wettable flanks supports automated optical inspection and placement for streamlined manufacturing. The DFN3820A package is also footprint-compatible with designs using rectifiers with a DO-220AA package. This makes the SExxNx series of standard rectifiers suitable for upgrading existing board layouts with more eco-friendly technology.

 

The SExxNx surface-mount rectifiers feature an oxide planar chip single-junction architecture with low forward-voltage drop. The family includes models supporting a maximum repetitive peak reverse voltage of 200 V, 400 V, or 600 V.

 

The full operating junction-temperature range of the SE20 rectifiers is -55°C to 175°C, and the reverse current measured at a junction temperature of 125°C is less than 100 μA. The SE20 surface-mount rectifiers can withstand a peak forward current of 32 A for up to 10 ms of half sine-wave surge activity. 

Features

  • 0.86 V instantaneous forward voltage
  • AEC-Q101-qualified options
  • RoHS compliant

Applications

  • Power line polarity protection
  • Rail-to-rail protection

Related Articles

Renesas — RA0 Series Microcontrollers
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The...
Read More
Vishay — VS Family Gen 3 SiC Schottky Diodes
Latest SiC merged-pin Schottky diodes offer improved efficiency and easy paralleling Facebook Linkedin-in Youtube Vishay...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region