Vishay — VJ HIFREQ Series of MLCCs
Vishay

Vishay VJ HIFREQ Series of MLCCs

MLCCs ideal for RF and microwave applications

The VJ HIFREQ series from Vishay are surface-mount multi-layer ceramic chip capacitors (MLCCs) for RF and microwave applications which support higher output power levels than competing devices.

 

The capacitors are supplied in a choice of case sizes: 0402, 0505, 0603, 0805, 1111, 2525, and 3838, with capacitance values ranging from 0.1 pF to 12 nF. Voltage ratings extend from a 200 V maximum in the 0402 products to 7.2 kV in the 3838 products.

 

Built with a very stable, high Q dielectric material, the VJ HIFREQ series capacitors are rated for operation in very high-frequency applications.

Features

  • Low equivalent series resistance
  • Operating-temperature ranges:
    • Standard series: -55°C to 125°C
    • High-temperature series: -55°C to 200°C

Applications

  • RF and microwave instruments
  • Base transceiver stations
  • Mobile phones
  • Broadband communication
  • Medical instrumentation
  • Military radios
  • Satellite communication
Vishay — VJ HIFREQ Series of MLCCs

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
13 November 2025
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Lumileds — LUXEON 3030 HE Plus & 5050 | Horticulture LEDs
29 November 2021
The new Lumileds LUXEON 3030 HE Plus & LUXEON 5050 are Horticulture LEDs and a high-quality, economical...
Read More
Lumileds — LUXEON 7070 LED
29 November 2021
The new LUXEON 7070 LED from Lumileds provides the power, efficacy, and solution cost reductions which...
Read More