Infrared LEDs offer high optical power output

VSMA1094750X02 and VSMA1085750X02 IR LEDs from Vishay are suitable for use in emerging applications for IR illumination such as occupant monitoring in the cabin of a vehicle.

The VSMA1094750X02 and VSMA1085750X02, part of the Vishay SurfLight™ portfolio, are high-power infrared LEDs supplied in a lensed surface-mount package. The VSMA1094750X02 has a peak wavelength at 945 nm, and the VSMA1085750X02 at 850 nm.

 

The LEDs are based on a double-stack emitter chip which produces very high radiant power. The robust 42 mil chip supports a continuous drive current of up to 1.5 A, and can handle pulsed currents of up to 5.0 A. The LEDs’ radiant power is a minimum of 370 mW/sr at a drive current of 1.5 A.

 

The compact VSMA1094750X02 and VSMA1085750X02 have a footprint of 3.4 mm x 3.4 mm and are 1.5 mm high.

Features

  • AEC-Q102 qualified
  • ±75° angle of half intensity
  • 9 K/W maximum junction-to-solder point thermal resistance
  • Up to 5 kV ESD rating according to ANSI/ESDA/JEDEC JS-001

Applications

  • Automotive:
    • Driver and occupant monitoring
  • Eye-tracking systems
  • Security and CCTV equipment
Vishay — VSMA1094750X02 and VSMA1085750X02 Infrared LEDs

Related Articles

METZ CONNECT — SM99 and SR99 Terminal Blocks
07 November 2024
The SM99 and SR99 single-pole terminal blocks from METZ CONNECT make wire termination and board assembly...
Read More
onsemi — RSL15 Secure Wireless Microcontroller
09 November 2023
onsemi's RSL15 Secure Wireless Microcontroller offers maximum design flexibility for high performance...
Read More
ECS Inc. — ECX-31B Crystal
09 November 2023
Ensure precise frequency control with ECS Inc's ECX31B Crystals, essential for applications requiring...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region