Controllers offer versatile solution for USB Type-C-powered devices

February 20, 2025

New sink controllers from Diodes Incorporated provide a complete solution for controlling the transfer of power from a USB Type-C® power source to a battery-powered device over a USB-C to USB-C cable.

Diodes Incorporated has released two USB Type-C Power Delivery (PD) 3.1 extended power range (EPR) sink controllers. The AP33771C and AP33772S can be embedded into battery-powered devices and other types of equipment that use a USB Type-C socket as a power source.

 

The products support engineers who are replacing proprietary charging ports, legacy USB ports, or barrel-jack ports in legacy designs with a standard USB PD port. Use of the AP33771C or AP33772S enables them to reduce the size of their product, cut charging time, and use fewer components.

 

The AP33771C and AP33772S control dc power requests in USB Type-C connector-equipped devices. They support the PD 3.1 EPR protocol supplying loads up to 140 W and operating on an adjustable supply voltage of up to 28 V, higher than the 21 V typically supported by competing devices.

 

For maximum flexibility in systems with no microcontroller, the AP33771C offers multiple power profiles including eight resistor-settable output voltages and eight output-current options. By contrast, the AP33772S offers an I2C communications interface for use in systems with a host MCU.

 

Both the AP33771C and AP33772S feature smart built-in firmware for practical applications such as LED light indication, cable-voltage drop compensation, and moisture detection. While no programming is required to activate this feature in the AP33771C, designers have the option of using I2C commands to configure the AP33772S.

 

These sink controllers also feature 34 V-tolerant CC pins to offer robust system protection against accidental short circuits on the high-voltage supply line. The sink controllers also help to reduce the bill-of-materials by supporting NMOS FETs for input-voltage delivery.

Features

  • Operating-voltage range: 3 V to 31 V
  • Protection features:
    • Over-voltage protection with hard reset and auto-restart
    • Under-voltage protection
    • Over-current protection
    • Over-temperature protection
  • Supports dead battery function

Applications

  • Wireless speakers
  • Power tools
  • Small home appliances
  • Battery-powered portable devices
  • Routers
  • Personal care and hygiene devices
Diodes Incorporated — AP33771C and AP33772S USB Sink Controllers

Evaluation Board

Part Number: AP33771C

The AP33771C Evaluation Board from Diodes Incorporated is an evaluation platform for applications which transfer a battery charging current between a USB Type-C® connector-equipped device and a USB Type-C connector-equipped PD charger or adaptor through a USB Type-C to USB Type-C cable.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Related Articles

Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL Series low-resistance current-sensing chip resistors combine small package sizes and high...
Read More
TAIYO YUDEN — Automotive-Qualified MLCCs
AEC-Q200 qualified TAIYO YUDEN Automotive-Qualified MLCCs are ideal for the latest automotive design...
Read More
Kingston — eMMC Memory
Store and access data reliably with Kingston's eMMC Memory, a trusted solution for data storage need...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region