Diodes Incorporated — PI7C9X3G816GP Packet Switch
Diodes Incorporated

Diodes Incorporated PI7C9X3G816GP Packet Switch

8-port PCIe 3.0 packet switch offers design flexibility and power savings

The new PI7C9X3G816GP PCIe® 3.0 packet switch from Diodes Incorporated supports 16 lanes of PCIe 3.0 SERDES communication in flexible two-, three-, four-, five-, and eight-port configurations.

 

The PI7C9X3G816GP architecture allows for flexible port configuration. It can be configured to have multiple port/lane width combinations, such as upstream, downstream, and cross-domain end-point, to support fan-out and dual-host connectivity.

 

An integrated PCIe 3.0 clock buffer reduces overall component count, eases product design-in, and helps to reduce bill-of-materials cost. The PI7C9X3G816GP supports three reference clock structures: common, separate reference no spread, and separate reference independent spread.

 

Multiple DMA channels are embedded into the switch to facilitate efficient communication between the host, or hosts, and connected end-points.

 

A built-in thermal sensor reports operating temperature instantly. Advanced power management means that the PI7C9X3G816GP is compatible with the most stringent energy-saving requirements for greener data centers. For instance, the packet switch supports seven power-management states, and any inactive hot-pluggable ports are kept in a low-power state.

 

Advanced diagnostic software tools, including PHY Eye™, MAC Viewer™, and PCIBUDDY™ assist designers throughout system development.

Features

  • Less than 150 ns packet forwarding latency
  • Configurable upstream/downstream lane widths of x1, x2, x4, or x8
  • Integrated PCIe 3.0 clock buffer for all downstream ports
  • End-to-end data protection with ECC
  • Error handling mechanism
  • 0.95 V and 8 V power rails
  • 4.1 W full-load power consumption

Applications

  • Networking equipment
  • Telecoms infrastructure
  • Security systems
  • Fail-over systems
  • Artificial intelligence and deep learning
  • Network-attached storage
  • Host bus adapter cards
  • Data centers
  • Embedded computing
  • Industrial control
  • Industrial PCs

PCI Express®, PCIe®, PCI-SIG®, and PCI™ are trademarks or registered trademarks and/or service marks of PCI-SIG Corporation.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More