Murata — DLW21SH391XQ2 Common-Mode Choke Coil
Murata

Franchised for Americas and EMEA.

Murata DLW21SH391XQ2 Common-Mode Choke Coil

Common-mode choke coils suppress noise in automotive SerDes PoC interfaces

The latest automotive common-mode choke coils from Murata, the DLW21SH391XQ2 and DLW21PH201XQ2, provide highly effective suppression of noise in high-speed interfaces which use SerDes on Power-over-Coax (PoC) lines.

 

These new Murata choke coils have been introduced in response to rising demand for components for video, imaging and ranging systems in new vehicle designs. The SerDes PoC interfaces used by imaging sensor technologies such as vehicle-mounted cameras, LiDAR, and radar require higher current than conventional differential interfaces, which operate on currents measured in a few tens of milliamps. The new Murata DLW21 series choke coils handle up to 500 mA.

 

The need for noise suppression in SerDes PoC interfaces has come to the fore because of the small dimensions of the imaging sensor modules, which leave little space to increase the extent of the ground traces on the PCB.

 

The DLW21SH391XQ2 and DLW21PH201XQ2 are the ideal choice for these applications, because of the combination of a small 2.0 mm x 1.2 mm footprint and high common-mode noise attenuation.

Features

  • Common-mode noise impedance:
    • DLW21SH391XQ2: 390 Ω
    • DLW21PH201XQ2: 200 Ω
  • Rated current
    • DLW21SH391XQ2: 200 mA
    • DLW21PH201XQ2: 500 mA
  • 50 V dc withstanding voltage
  • 20 V dc rated voltage
  • Maximum dc resistance
    • DLW21SH391XQ2: 0.36 Ω
    • DLW21PH201XQ2: 0.168 Ω

Applications

  • Automotive sensor interfaces
Murata — DLW21SH391XQ2 Common-Mode Choke Coil

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Resources

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
16 February 2023
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More