FTM / Embedded Processing & MCUs / Vishay — SIZF5302DT and SIZF5300DT Dual N-Channel MOSFETs
Vishay has introduced a fifth generation of its TrenchFET® MOSFET technology which enables power-system designers to build smaller, more efficient dc-dc converters.
The TrenchFET Gen V technology has been implemented in new low-voltage MOSFETs. The SIZF5302DT and SIZF5300DT are 30 V dual N-channel MOSFETs. The devices’ combination of high- and low-side MOSFETs are suitable for operation in a 50% duty cycle. Thanks to low on-resistance and low gate charge, the MOSFETs enable designers to achieve high efficiency in high-frequency synchronous buck converters and in half-bridge circuits.
The MOSFETs are housed in a 3 mm x 3 mm PowerPAIR® package. Based on flip-chip technology, this package offers excellent thermal performance.
The SIZF5302DT features maximum on-resistance of 3.2 mΩ at 10 V, and gate charge of 6.7 nC. It can handle a maximum drain current of 100 A. The SIZF5300DT’s maximum on-resistance is 2.4 mΩ at 10 V, and gate charge is 9.5 nC. Maximum current is 125 A.
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility