FTM / Embedded Solutions / Hirose Electric — DF40 Series Connectors
The DF40 series of shielded flexible printed circuit FPC-to-board and board-to-board connectors from Hirose Electric supports high-speed signal transmission at rates up to 10 Gbits/s, making it suitable for use in products conforming to the specifications of the USB4® specification v2.0 standard. At just 3.38 mm deep, the DF40 series connectors occupy a small board mounting area.
The connectors’ robust, metal-blade lock has a sliding mechanism to provide a secure connection. This is ideal for applications that must be able to withstand drop impacts. A positive tactile click can be felt when mating to confirm correct engagement. A vacuum pick-and-place area is available for automatic placement.
Guide ribs provide a wide self-alignment range of ±0.33 mm in the x and y directions to simplify mating. The user-friendly connector offers an effective mating length of 0.45 mm, providing high contact reliability.
In addition to the standard DF40 series, Hirose Electric also offers: