Industry’s first asymmetrical TVS diodes for SiC MOSFET gate protection

February 20, 2025

The new SMFA series, which provides asymmetrical protection for the negative and positive voltage inputs to a silicon carbide (SiC) MOSFET gate drive, saves space and reduces component count in power-supply circuits.

Littelfuse has announced the SMFA series transient voltage suppression (TVS) diodes, the first asymmetrical TVS solution for protecting silicon carbide (SiC) MOSFET gates from over-voltage events.

 

Unlike traditional approaches which require multiple Zener or TVS diodes, the SMFA series protects against ringing and overshoot phenomena in gate-drive circuits using a single component, saving valuable PCB space and reducing the complexity of power-system designs.

 

The asymmetrical design of the SMFA series is tailored to the negative and positive gate-voltage ratings of SiC MOSFETs. The SMFA diodes are compatible with all available MOSFETs from Littelfuse and with SiC MOSFETs from other suppliers, making it a versatile solution for various applications.

 

The SMFA series TVS diodes are supplied in a surface-mount SOD-123FL package with a maximum height of 1.08 mm.

Features

  • Low inductance
  • Excellent clamping capability
  • 30 kV ESD rating for air and contact discharges
  • Glass passivated chip junction
  • Low dynamic resistance

Applications

  • Data center server power supplies
  • EV charging stations
  • Industrial power supplies
Littelfuse — SMFA Series TVS Diodes

Related Articles

TAIYO YUDEN — Automotive-Qualified MLCCs
AEC-Q200 qualified TAIYO YUDEN Automotive-Qualified MLCCs are ideal for the latest automotive design...
Read More
STMicroelectronics — M95P Serial EEPROM Memory Products
Store and retrieve data effortlessly with STMicroelectronics' M95P Serial EEPROM Memory Products, perfect...
Read More
STMicroelectronics — STM32H5x3 Microcontrollers
STMicroelectronics STM32H5x3 Microcontrollers offer advanced processing capabilities.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region