AI-enhanced smart accelerometer improves efficiency in always-sensing applications

October 1, 2026

Able to perform smart functions on-chip, such as movement, gesture recognition, and activity detection, the IS2DUXS12 from STMicroelectronics lifts the processing burden from the host controller or SoC.

STMicroelectronics supplies the IS2DUXS12, an accelerometer featuring advanced processing engines which extend the sensor’s autonomy, enabling the host system to respond more quickly to external events while lowering power consumption.

 

The LIS2DUXS12 offers programmable capabilities including a machine-learning core (MLC), advanced finite state machine (FSM), and an enhanced pedometer. An anti-aliasing filter for high accuracy at low sampling frequencies improves the performance of applications such as gesture detection while having a negligible effect on power consumption.

 

The integrated MLC in the LIS2DUXS12 enables artificial intelligence (AI) algorithms to perform reliable activity detection, while the FSM enhances movement recognition. Together, they enable autonomous processing in the sensor, offloading the burden of data processing from the host. This has the effect of lowering power consumption and producing faster system responses. 

 

In addition, by deploying an adaptive self-configuration capability, the accelerometers adjust their own settings, such as measurement range and frequency, autonomously to improve performance.

 

The LIS2DUXS12 features the ST Qvar® channel, which makes the sensor aware of changes in the ambient electrostatic environment. This capability lets developers add value to applications such as user-interface control and liquid detection. In user-interface applications, the Qvar channel combined with an acceleration signal, removes the potential for false positive detection in two-tap and multi-tap events.

 

The new accelerometers are supported by the ST MEMS Studio, which is a software solution for graphic no-code design for recognizing complex gestures, asset tracking, and many other use cases.

Features

  • Supply-voltage range: 1.62V to 3.6V
  • Ultra-low-power consumption:
    • 9.3µA current in high-performance mode with anti-aliasing filter
    • 6.5µA current in low-power mode with anti-aliasing filter
    • 3µA current in ultra-low-power mode
    • 0.012µA current in power-down mode
  • 220µg/√Hz noise
  • ±2g/±4g/±8g/±16g programmable full-scale range
  • Up to 800Hz output data rate
  • High-speed I2C/SPI/MIPI I3C® digital output interface
  • Advanced pedometer, step detector and step counter

Applications

  • Wearable devices
  • True Wireless Stereo speakers and earbuds
  • Smartphones
  • Hearing aids
  • Game controllers
  • Smart watches
  • Asset trackers
  • Robotic appliances
  • IoT devices
FTM-9-26_EXT_STMicro_LIS2DUXS12

Adapter kit for LIS2DUXS12 with standard DIL24 socket

Part Number: STEVAL-MKI235KA

The STEVAL-MKI235KA adapter kit is based on the LIS2DUXS12 inertial module with a Qvar electrostatic sensor and three different electrodes. It is compatible with the STEVAL-MKI109D evaluation board. 

 

The kit provides the complete LIS2DUXS12 pinout and comes ready-to-use with the required decoupling capacitors on the power-supply line.

 

The STEVAL-MKI109D motherboard includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface or dedicated software routines for custom applications.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

STMicroelectronics — ISM330DHCX MEMS Motion Sensor
The ISM330DHCX from STMicroelectronics is a motion sensor system-in-package featuring a high-performance...
Read More
Susumu — KRL Series Low Resistance Current-Sensing Chip Resistors
Susumu KRL series from Susumu provides precision current sensing resistors optimized for high accuracy...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Subscribe to our newsletters

Get access to the latest product information, technical analysis, design notes and more.

BE AT THE

FOREFRONT

OF NEW TECHNOLOGY INNOVATIONS

Choose your region