FTM / Embedded Solutions / STMicroelectronics — M95P08 EEPROM
The M95P08-I and M95P08-E serial page EEPROM are storage devices that can be used to save data such as manufacturing traceability logs, calibration and settings, error flags, data logs, and monitoring data.
These EEPROMs, manufactured with ST’s proprietary non-volatile memory technology, offer byte flexibility, page alterability, high page cycling performance, and very low power consumption.
The M95P08 EEPROM provides capacity of 8 Mbits. The EEPROM is organized as 2,048 programmable pages of 512 bytes each, accessible through a serial peripheral interface (SPI) with high-performance dual- and quad-SPI outputs. The pages are organized into 64 kbyte blocks and 4 kbyte sectors.
The EEPROM offers two additional identification pages of 512 bytes. The first contains identification data and, on request, a unique ID. The second can be used to store sensitive application parameters, which can later be permanently locked in read-only mode.
The M95P08-I and M95P08-E offer byte and page write instructions of up to 512 bytes. Write instructions consist of self-timed auto-erase and program operations, giving flexible data byte management.
These EEPROMs are supplied in two versions:
Part Number: X-NUCLEO-PGEEZ1
The X-NUCLEO-PGEEZ1 expansion board provides an evaluation platform for the M95P32 series SPI page EEPROM memory. This expansion board enables developers to evaluate the EEPROM performance via a single, dual, quad SPI interface.
The EEPROM is an external storage memory that can be used to store data such as manufacturing traceability logs, calibration and settings, error flags, data logs, and monitoring data.
The X-NUCLEO-PGEEZ1 expansion board can be plugged on top of an STM32 Nucleo-144 board via its ZIO connectors, or an STM32 Nucleo-64 board via Arduino UNO R3 connectors.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.