High-performance MCUs integrate advanced graphics and security capabilities

February 20, 2025

The STMicroelectronics STM32H7R3/7S3 series of MCUs, based on a high-speed Arm® Cortex®-M7 core, provide sufficiently high performance that the MCUs can be used in some applications that would otherwise require a microprocessor.

STMicroelectronics has introduced the high-performance STM32H7R3/7S3 line of microcontrollers which combine the simplicity and feature integration of MCUs with the performance, scalability and security more commonly found in microprocessor-based systems.  

  

Using these STM32H7R3/7S3 MCUs, product manufacturers can evolve products more quickly and cost effectively as end-user demands continue to multiply. Examples include adding richer, colorful user interfaces, and performing multiple functions simultaneously, capabilities which would normally require the use of a microprocessor.  

  

These new members of the STM32H7 family of MCUs adopt an architecture which embeds bootflash memory and 620 kbytes of SRAM on the chip, while application code and data are stored in external memory ICs. The bootflash provides for easier and more secure start-up, and facilitates application development using familiar tools and STM32 software packs. The STM32CubeH7RS software and tools help developers to set up the boot system and locate the code in external memories. 

 

At the same time, the developer is free to choose the right type and size of external memory to meet the requirements of the application. Code can either be executed from external memory, or loaded into the internal SRAM. The I/O pins for connecting external memory ICs embed memory crypto engines which encrypt and decrypt coded data on-the-fly. The memory interfaces operate at up to 200 MHz in double transfer rate mode, ensuring seamless application execution. 

 

At the heart of the STM32H7R3/7S3 MCUs is an Arm Cortex-M7 core operating at up to 600 MHz to support the execution of demanding application code. Alongside the CPU, ST has integrated advanced graphics capabilities: 

  • NeoChrom graphics processor for accelerating any angle rotation, scaling, and perspective-aware texture mapping 
  • Chrom-ART Accelerator for enhanced graphic content creation 
  • Hardware JPEG codec 
  • LCD-TFT controller supporting up to SVGA resolution 
  • Flexible memory controller for parallel displays supporting resolution up to WSVGA 
  • Digital camera parallel interface with pixel format conversion and cropping capabilities 

 

These features mean that the STM32H7R3/7S3 can handle vibrant and colorful high-definition user interfaces that would be too taxing for smaller MCUs. Running the UI uses only about 10% of the CPU’s bandwidth, enabling appliances to deliver smartphone-like user experiences while also running demanding applications such as artificial intelligence, communication, and real-time control.  

 

The STM32H7R3 and STM32H7S3 are already supported in the ST TouchGFX GUI development framework, which enables developers to create imaginative effects with smooth and fluid graphics and animations. 

  

Both MCU lines also provide robust security features, including protection against physical attacks, memory protection, code isolation to protect the application at runtime, and platform authentication.  

 

The MCUs also feature an immutable root-of-trust, debug authentication, and hardware cryptographic accelerators which support the latest algorithms to prevent unauthorized access to code and data. With these security features, the MCUs are intended to support up to SESIP3 and PSA Level 3 certification. 

Features

  • Two DMA controllers 
  • Sleep, stop, and standby power-saving modes 
  • Two 12-bit ADCs with up to 17 channels 
  • CORDIC for acceleration of trigonometric functions  
  • Up to 35 communications interfaces 
  • Digital audio filters: 
    • Two microphones/one filter 
    • Voice activity detector  

Applications

  • Industrial equipment: 
    • Gateways
    • Headless communications systems 
    • Robotics 
    • Security systems 
    • Sensor fusion/edge AI 
    • Point-of-sale terminals 
  • Smart home products: 
    • Kitchen appliances 
    • Vacuum cleaners 
    • Robot lawn mowers 
    • Air purifiers 
    • HVAC systems 
  • Medical and healthcare: 
    • Digital health 
    • Medical imaging 
    • Therapy equipment 
    • Remote patient monitoring 
Extra_FTMIssue22025_STMicroelectronics_STM32H7R3_7S3-Microcontrollers_397x265

Development Kit

Part supported: STM32H7S7L8H6H  

Board part number: STM32H7S78-DK 

The STM32H7S78-DK Discovery Kit from STMicroelectronics is a complete demonstration and development platform for the Arm® Cortex®‑M7 core‑based STM32H7S series of microcontrollers. 

 

The STM32H7S78-DK Discovery Kit includes a full range of hardware features which help the developer to evaluate many peripherals, such as USB Type-C®, Octo‑SPI Flash memory and Hexadeca‑SPI PSRAM devices, audio codec, digital microphones, ADC, flexible extension connectors, and a user button. The four flexible extension connectors give easy expansion capabilities for applications such as wireless connectivity and sensors. 

 

The STM32H7S7L8H6H MCU features three I2C buses, six SPI ports, three USART ports, two SDMMC ports, two CAN ports, an Ethernet port, two SAI ports, two 12‑bit ADCs, an embedded step-down converter, two Octo‑SPI memory interfaces, one Hexadeca‑SPI interface, USB OTG HS port with power delivery, LCD‑TFT controller, flexible memory controller, an 8‑ to 14‑bit DCMI interface, JTAG, and SWD debugging support. 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Featured Products

Related Articles

TAIYO YUDEN — Automotive-Qualified MLCCs
AEC-Q200 qualified TAIYO YUDEN Automotive-Qualified MLCCs are ideal for the latest automotive design...
Read More
STMicroelectronics — M95P Serial EEPROM Memory Products
Store and retrieve data effortlessly with STMicroelectronics' M95P Serial EEPROM Memory Products, perfect...
Read More
STMicroelectronics — STM32H5x3 Microcontrollers
STMicroelectronics STM32H5x3 Microcontrollers offer advanced processing capabilities.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region