FTM / Embedded Solutions / STMicroelectronics — STM32MP1 Starter Embedded Software Package
STMicroelectronics has boosted support for its STM32MP1 series of low-cost embedded microprocessors with the introduction of the STM32MP1Starter package, which provides a ready-made set of operating system (OS) software and tools.
At the heart of the STM32MP1Starter board support package are binaries for the proven OpenSTLinux Distribution (STM32MP1Distrib), a Linux® operating system implementation which is optimized for the STM32MP1 processors. The STM32MP1Starter also includes one or more firmware examples for the STM32CubeMP1 software package, and the STM32CubeProg tool to install this image on STM32MP15xx-EV1 evaluation boards.
Features
Applications
Part Numbers: STM32MP157F-EV1, STM32MP157D-EV1
The STM32MP157D-EV1 and STM32MP157F-EV1 evaluation boards are full-featured demonstration and development platforms for the 800 MHz dual Arm® Cortex®-A7 core-based STM32MP157 embedded microprocessors. The MPUs also include an Arm Cortex-M4 microcontroller core. The boards provide the ideal environment for experimenting with application ideas using the OpenSTLinux Distribution operating system software for the main processor, and STM32CubeMP1 software for the co-processor.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.