FTM / Embedded Solutions / STMicroelectronics — STM32WB09 Bluetooth Wireless Microcontroller
STMicroelectronics has released the STM32WB09, a Bluetooth wireless microcontroller which enables the next generation of better, smaller short-range wireless connectivity devices to extend battery run-time.
Complying with the latest Bluetooth v5.3 specification, the STM32WB09 opens up the opportunity for designers to make smarter products such as wireless beacons and devices that can calculate their location indoors with centimeter accuracy. The chip supports advanced Bluetooth capabilities including direction finding for accurate position detection, thereby enabling applications such as real-time location, indoor positioning, item finding, and asset tracking.
This new MCU puts all the processing power and Bluetooth radio-frequency technology needed in a single chip. The STM32WB09 is supplied with a Bluetooth v5.3 protocol stack, as well as PC-based design tools, essential software and sample code to accelerate application development. The chip is based on an Arm® Cortex®-M0+ CPU core which hosts the application, while ST’s state-of-the-art radio manages the Bluetooth wireless connection.
While providing generous on-chip memory, ST has prioritized features that make the biggest difference in the target applications. These include support for power-control options in the Bluetooth radio, and the ability for users to fine-tune the RF output power in 1 dBm steps. This tuning optimizes battery life and system reliability, and ensures coexistence with other nearby wireless devices.
Board part number: NUCLEO-WB09KE
The NUCLEO-WB09KE board from STMicroelectronics demonstrates the performance of the STM32WB09, a Bluetooth® Low Energy wireless microcontroller which embeds a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.4.
ARDUINO Uno V3 connectivity support and ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
Key features include:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.