Dual 5 A low-side MOSFET gate drivers ideal for high-frequency power converters

January 9, 2025

The IX4341 and IX4342 from Littelfuse feature short propagation delays and fast rise and fall times. With a choice of industry-standard package styles, these gate drivers are easy to integrate into power-system designs.

Littelfuse has launched the IX4341 and IX4342, dual 5 A low-side MOSFET gate drivers which support high-speed operation for use in high-frequency switch-mode power supplies, dc-dc converters, motor controllers and power converters. The IX4341 and IX4342 drivers’ propagation delay time is just 16 ns, while rise and fall times are 7 ns.

 

With the addition of these new IX434x gate drivers, this Littelfuse series now consists of dual non-inverting, dual inverting, and non-inverting and inverting input versions, providing OEMs with a comprehensive range of input logic options.

 

For designs requiring a drive current higher than 5 A, the two channels of the IX4340 and IX4341 devices can be paralleled to form a single 10 A driver.

 

A notable feature of the IX434x drivers is their compatibility with TTL and CMOS logic inputs, enabling direct interfacing with most controllers. Each output has an independent enable function and under-voltage lockout circuitry to ensure reliable and safe operation.

 

When the supply voltage falls below the required value, the gate driver output is maintained low, turning the external power component off.

 

The IX434x MOSFET gate drivers are available in a standard 8-pin SOIC, a thermally enhanced 8-pin SOIC, or a 3 mm x 3 mm MSOP package.

Features

  • 1.5 Ω source output resistance
  • 1.1 Ω sink output resistance
  • 3.8 V maximum under-voltage lockout threshold

Applications

  • Industrial equipment
  • General electrical equipment
  • Appliances
  • Building control systems
  • Data centers
  • Energy storage systems
  • Renewable energy equipment
Extra_FTMIssue12025_Littelfuse_IX4341-and-IX4342

Related Articles

Renesas — RA0 Series Microcontrollers
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region