New solid-state relays offer high reliability in industrial applications

January 9, 2025

The new SRP1 family of solid-state relays from Littelfuse provides a long-lived alternative to traditional electro-mechanical relays, thanks to the absence of moving parts. Suitable for high-current circuits up to 50 A.

Littelfuse has announced the release of the SRP1 family of solid-state relays (SSRs), which provide a reliable and durable isolated switching function in industrial and commercial machinery applications.  

 

The SRP1 SSRs are available in five configurations:   

  • SRP1-CR All-in-one SSRs with touch-safe and over-voltage protection 
  • SRP1-CB Basic SSRs for design flexibility 
  • SRP1-CB…F Quick-connect terminals for fast installation 
  • SRP1-CE Basic SSRs for simple heating applications 
  • SRP1-CC Ideal for dc voltage load applications 

 

At the heart of the SRP1 SSRs is a proprietary, enhanced power component designed by Littelfuse. This tailor-made component provides optimal performance even under harsh conditions, ensuring higher reliability and a longer lifespan. Highly resistant to heat degradation, the Littelfuse power component substantially reduces the risk of failure, minimizing downtime and improving productivity in machinery and applications. The SRP1 relays are rated for up to 750,000 life stress cycles, three times more than competing devices.  

 

Across the SRP1 family, current ratings range from 10 A to 50 A at low or high voltage. Relays are available with either ac or dc control. Compliance with international standards ensures that the SSRs have undergone rigorous testing, assuring OEMs of the safety and quality. 

Features

  • Zero-voltage and instantaneous (random) turn-on options  
  • IP20 finger-safe protection 
  • Over-voltage protection 

Applications

  • Industrial automation 
  • HVAC units  
  • Food and beverage equipment:  
  • Industrial ovens 
  • Coffee machines 
  • Warming trays 
  • Warming displays 
Littelfuse's SRP1 solid-state relays offer reliable switching for industrial applications.

Related Articles

Renesas — RA0 Series Microcontrollers
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region