Supercapacitors provide large energy storage capacity for energy harvesting systems

January 9, 2025

The latest NIC Components NDRW supercapacitors, offering capacitance up to 70 F, are also ideal for use as back-up power supplies and to provide a peak power boost in battery-powered systems.

NIC Components supplies the NDRW series of supercapacitors for energy storage applications that require high capacitance and low ESR.

 

Offering a range of capacitance values from 0.1 F to 70 F, and a rated voltage of 2.7 V, the NDRW supercapacitors provide long life and reliable performance in the latest generation of energy harvesting systems operating on power generated by photovoltaic cells, thermoelectric generators or kinetic energy generators. The NDRW are also suitable for use as a back-up power source, or to provide peak power assistance.

 

NIC has also introduced the NPMS and NPMT series of power inductors for energy-related applications, as well as the NTX series of LAN transformers for high-speed networking and telecommunication applications.

Features

  • Long cycle life
  • Operating temperature range: -40°C to 65°C
    extendable to 85°C with voltage derating

Applications

  • Energy harvesting
  • Back-up power
  • Peak-power assistance
  • Renewable energy systems
  • Industrial equipment
NIC Components — NDRW Supercapacitors

Related Articles

Renesas — RA0 Series Microcontrollers
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region