Versatile 110 A power relay ideal for solar inverters

January 9, 2025

Compact new HE-A power relay from Panasonic offers 110 A carrying and 90 A switching capability, and provides an affordable switching solution for high-power energy management applications.

Panasonic Industry has launched a versatile new power relay, the HE-A, which provides highly reliable performance in solar inverters and other heavy-duty energy-management applications. 

  

Part of the Panasonic HE family of high-power, PCB-mount relays, the compact HE-A power relay measures just 33 mm x 38 mm x 38.8 mm, and features a 3.6 mm contact gap between the normally open contacts. The power relay is rated for a maximum switching current of 90 A, and a maximum carrying current of 110 A. Electrical life of 1,000 operations is guaranteed at 90 A and 277 V ac, and the relay can withstand a short-circuit current of up to 5,000 Arms.  

 

The relay offers a welding detection function with a mirror contact mechanism which complies with the EN 60947-4-1 standard.

Features

  • 1.92 W operating power  
  • 310 mW maximum holding power 
  • 800 V maximum switching voltage 
  • Operating-temperature range: -40°C to 85°C 
  • UL/C-UL and VDE approvals 

Applications

  • Solar inverters 
  • EV charging systems 
  • Industrial automation equipment  
Panasonic Industry — HE-A Power Relay

Related Articles

Renesas — RA0 Series Microcontrollers
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region