Automotive capacitors provide long lifetime at high temperature

January 9, 2025

The new ZUU conductive polymer hybrid aluminum capacitors from Panasonic feature high ripple-current handling capability combined with high capacitance and low ESR values.

The new ZUU series of conductive polymer hybrid aluminum electrolytic capacitors from Panasonic Industry offer highly attractive specifications for automotive applications operating in demanding conditions.

 

The AEC-Q200-qualified ZUU series features high maximum ripple-current handling capability of 6.1 Arms, a 60% increase over the previous best Panasonic offering in its ZS series, at 125°C and 135°C. Capacitance values up to 1,000 μF mark an 80% increase over the Panasonic ZU series offering, while ESR is just 8 mΩ. The ZUU also provides high reliability, with endurance rated at 4,000 hours at both 125°C and 135°C.

 

These technical improvements make the surface-mount ZUU series polymer hybrid capacitors ideal for use in under-the-hood automotive applications such as pumps, electric power steering, cooling fans, high-current dc-dc converters, and advanced driver assistance systems. More widely, the ZUU capacitors are suitable for the inverter power supply in industrial applications, and on the dc side of both inverter and rectifier circuits in general power supplies.

Features

  • 10 mm diameter
  • Two length options: 12.8 mm or 16.8 mm
  • Voltage rating options: 25 V, 50 V, 63 V
  • Operating-temperature range: -55°C to 135°C
  • Vibration-proof variants available

Applications

  • Automotive systems
  • Telecoms equipment
  • Base stations
  • Industrial equipment
  • Robotics
  • Power supplies
Panasonic Industry — ZUU Series Capacitors

Related Articles

Renesas — RA0 Series Microcontrollers
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region