Entry-level MCUs offer best-in-class power consumption

The Renesas RA0 series of microcontrollers provides an entry point into 32-bit processing, with essential functions and very low power, cost and size.

The Renesas RA0 series microcontrollers are based on a 32 MHz Arm® Cortex®-M23 CPU, providing the lowest overall power consumption in the general-purpose 32-bit MCU market.

 

The RA0 MCUs consume 84.3 μA/MHz of current in active mode, and just 0.82 mA in sleep mode. In addition, Renesas offers a software standby mode in these MCUs which reduces power consumption by a further 99% to a minuscule 0.2 µA. This is coupled with a high-speed on-chip oscillator (HOCO) for fast wake-up to active mode.

 

The first group of MCUs in the RA0 Series are the RA0E1. These MCUs have a feature set which is optimized for cost-sensitive applications. The RA0E1 MCUs offer a wide operating-voltage range of 1.6 V to 5.5 V, saving designers the need to add a level shifter or regulator in 5 V systems. These MCUs also integrate timers, serial communications, analogue capability, safety functions and human-machine interface features. This high level of integration helps OEMs to reduce component count and cut bill-of-materials cost.

 

The RA0E1 MCUs include important diagnostic safety functions, as well as an IEC 60730 self-test library. Security features include a true random number generator, and AES libraries with encryption functions for IoT applications. In addition, the HOCO maintains high frequency stability of ±1.0% across a temperature range from -40°C to 105°C. This wide temperature range enables designers to avoid costly and time-consuming trimming, even after the reflow process.

 

The RA0E1 MCUs are supplied in a wide range of package options, including a tiny 3 mm x 3 mm, 16-lead QFN.

 

As with all RA family MCUs, the RA0E1 Group MCUs are supported by the Renesas Flexible Software Package (FSP). The FSP enables faster application development by providing all the infrastructure software needed, including multiple real-time operating systems (RTOS), a board support package, peripheral drivers, middleware, connectivity, networking, and security stacks as well as reference software to build complex AI, motor control and cloud solutions. The FSP allows designers to integrate legacy code and the choice of RTOS, thus providing full flexibility in application development. The FSP also eases migration of designs from the RA0E1 to larger RA family MCUs.

Features

  • Memory:
    • Up to 64 kbytes integrated code Flash
    • 12 kbytes of SRAM
  • Analogue peripherals:
    • 12-bit ADC
    • Temperature sensor
    • Internal reference voltage
  • Serial interface options: UART, SPI and I2C

Applications

  • IoT devices
  • Industrial automation and sensors
  • Consumer products
  • Home appliances
  • Building automation
  • Medical and healthcare devices
  • Wearable devices

Evaluation Board

Part supported: RA0E1 

Board part number: RTK7FPA0E1S00001BJ 

The FPB-RA0E1 Fast Prototyping Board from Renesas features an RA0E1 microcontroller and a built-in SEGGER J-Link™ emulator circuit, allowing the designer to write and debug programs without the need for additional tools. The board also includes Arduino Uno and Pmod interfaces and through-hole access to all of the MCU pins, making it simple to expand the system.

 

Sample software is available to demonstrate the functionality of the RA0E1 MCU and to facilitate connections between the RA0E1 Fast Prototyping Board and various wireless or sensor modules.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Extra_FTMIssue52024_Renesas_RA0E1

Related Articles

American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The new AZSR170 series...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in...
Read More
Vishay — VS Family Gen 3 SiC Schottky Diodes
Latest SiC merged-pin Schottky diodes offer improved efficiency and easy paralleling Facebook Linkedin-in...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region