Launch of scalable mainstream solution for integrated three-phase motor control

May 15, 2025

STMicroelectronics has launched the STSPIN32G0 series of integrated motor controller/drivers for brushless dc and permanent magnet synchronous motors. Combining a three-phase driver and microcontroller, the STSPIN32G0 saves space and simplifies motor designs.

The new STSPIN32G0 series from STMicroelectronics are highly integrated motor controller systems-in-package (SiPs) for driving three-phase motors.  

 

The STSPIN32G0 SIPs integrate a gate driver rated for 250 V or 600 V and a STM32G0 microcontroller based on a 64 MHz Arm® Cortex®-M0+ core. The built-in MCU has sufficient computing power to handle popular motor algorithms such as six-step and field-oriented control (FOC).  

 

These compact motor controllers enable motor system designers to realize designs with a substantially smaller board footprint than comparable designs based on discrete motor drivers and controllers, without compromising performance or robustness. 

 

The four motor controllers in the STSPIN32G0 series are 

STSPIN32G0251: a 250 V three-phase driver with STM32 controller. Maximum output voltage of 250 V, and gate current of 0.35 A.  

STSPIN32G0252: a 250 V three-phase driver with STM32 controller. Maximum output voltage of 250 V, and gate current of 0.85 A.  

STSPIN32G0601: a 600 V three-phase driver with STM32 controller. Maximum output voltage of 600 V, and gate current of 0.35 A.  

STSPIN32G0602: a 600 V three-phase driver with STM32 controller. Maximum output voltage of 600 V, and gate current of 0.85 A. 

 

All members of the STSPIN32G0 series are supported by a rich set of hardware and software resources, including the X-CUBE-MCSDK motor control software development kit (SDK). The latest version 6.3 of the SDK includes a new Workbench tool, featuring a modern user interface with a fully reworked use flow. This new UI guides the designer through every phase of the motor configuration process. 

Features

  • Gate driver supply-voltage range: 9 V to 20 V 
  • Protection functions:  
  • Thermal shutdown 
  • Short-circuit protection 
  • Overload protection 
  • Under-voltage lockout 
  • Smart shutdown 
  • Integrated bootstrap diodes 
  • Standby mode for reduced power consumption 

Applications

  • Compressors 
  • Home appliances 
  • Fans and pumps 
  • Power tools 

Evaluation Board

Part Number: EVSPIN32G06Q1S1

The EVSPIN32G06Q1S1 board from STMicroelectronics is a complete three-phase inverter based on the STSPIN32G0601 controller, which integrates a three‑phase 600 V gate driver and an Arm® Cortex®-M0+ microcontroller. It is suitable for loads up to around 250 W, and drawing a 1 Arms phase current.  

 

The power stage features STGD6M65DF2 IGBTs, but can be populated with any IGBT or power MOSFET in a DPAK or powerFLAT 8×8 HV package. The board has a single-shunt sensing topology, and supports both field-oriented control and six‑step control algorithms in either sensored or sensorless mode. This means that the board can drive permanent magnet synchronous motors (PMSMs) and brushless dc (BLDC) motors. 

 

The evaluation board is compatible with a wide input-voltage range from 35 V ac/50 V dc to 280 V ac/400 V dc. It includes a power-supply stage based on the VIPER06XS offline power converter in flyback configuration to generate the +15 V and +3.3 V supply voltage required by the application. 

 

Other features are: 

  • Over-current threshold set to 2.8 A peak 
  • Smart shutdown over-current protection 
  • Digital Hall sensors and encoder input 
  • Bus-voltage sensing 
  • External connection through STLINK-V3SET 
  • Buttons and trimmer for user interfacing
EVSPIN32G02Q1S1

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

AS_STMicro_STSPIN32G0601Q

Related Articles

Renesas — RA0 Series Microcontrollers
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region