Sealed high-current connectors withstand high temperatures and harsh conditions

January 9, 2025

TE Connectivity (TE) provides the AMPSEAL cable-to-board connector family to provide heavy-duty connections for applications including off-highway vehicles and construction equipment.

The AMPSEAL connectors from TE Connectivity provide cable-to-board connections in harsh environments.

 

Environmentally sealed up to IP69K for protection from dust, water and spray, these connectors are available in cable plugs and PCB headers which withstand extreme temperatures and moisture. The connectors are suitable for high-temperature under-the-hood applications.

 

The pre-assembled receptacle housing connector features built-in contact sealing to eliminate the need for individual wire-sealing grommets, while an integral interfacial seal protects mated connectors.

 

The AMPSEAL connectors enable manufacturers to minimize mismating and misidentification by providing various connector colors and mechanical polarized keyings.

Features

  • Compatible with wire sizes from 16 AWG to 24 AWG
  • Current ratings:
    • 17 A with gold contacts
    • 8 A with tin contacts
  • Operating-temperature ranges:
    • -40°C to 125°C with gold contacts
    • -40°C to 105°C with tin contacts
  • 250 V ac voltage rating
  • Tool-less backshells for reduced wire strain and easy assembly

Applications

  • Commercial vehicles
  • Off-highway vehicles
  • Energy generation and storage equipment
  • Marine equipment
  • Construction equipment
  • Forklift trucks
EXTRA_TE_Connectivity_AMPSEAL

TE Connectivity, TE and TE connectivity (logo) are trademarks.

Related Articles

Renesas — RA0 Series Microcontrollers
Power your innovations with Renesas' RA0 series microcontrollers. Discover their performance and eff...
Read More
American Zettler — AZSR170 70A Solar Power Relay
Relays with wide contact gap switch up to 70 A/600 V Facebook Linkedin-in Youtube The...
Read More
Vishay — SE20ND Surface-Mount Standard Rectifier
New low-profile rectifier IC offers footprint compatibility with legacy packages Facebook Linkedin-in Youtube The...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region